Orange Prijungimo Laidas

Rezultatai: 616
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Laido skersmens dydis - AWG Striukės Spalva Kabelio Ilgis Įtempimas Izoliacinė Medžiaga Nurodytoji įtampa Tipas Laidininko medžiaga Didžiausia temperatūra Serija Pakavimas
Alpha Wire Prijungimo Laidas 24 AWG 7/32 600V, PTFE 1000 ft Spool, Orange 1Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 24 AWG Orange 1000 ft 7 x 32 Polytetrafluoroethylene (PTFE) 600 V MIL-DTL-16878/4 (Type E) Silver Plated Copper + 200 C 5854
Alpha Wire Prijungimo Laidas HU WIRE PVC 9Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 18 AWG Orange 500 ft 16 x 30 Polyvinyl Chloride (PVC) 600 V Copper + 105 C
TE Connectivity / Raychem Prijungimo Laidas 28AWG LTW RAD CL600V WIRE PRICE PER FT
19 675Pagal užsakymą
Min.: 1
Daugkart.: 1

Hook-up Wire 28 AWG Orange 1 ft 7 x 36 Polyalkene 600 V Spec 44 Tinned Copper + 150 C
Belden Wire & Cable Prijungimo Laidas 20AWG 1C PVC 100ft SPOOL ORANGE 21Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 20 AWG Orange 100 ft 7 x 28 Polyvinyl Chloride (PVC) 600 V MIL-W-16878/1 (Type B) Tinned Copper + 105 C 8502
TE Connectivity / Raychem Prijungimo Laidas 55A0111-22-3 7 553Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 22 AWG Orange 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Spec 55 Tinned Copper + 150 C Spool
Belden Wire & Cable Prijungimo Laidas 20AWG 1C TFE 100ft SPOOL ORANGE 9Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 20 AWG Orange 100 ft 19 x 32 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83007
Belden Wire & Cable Prijungimo Laidas 16AWG 1C TFE 100ft SPOOL ORANGE 14Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 16 AWG Orange 100 ft 19 x 29 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83010
TE Connectivity / Raychem Prijungimo Laidas 55A0111-26-3 5 761Prieinamumas
10 000Pagal užsakymą
Min.: 1
Daugkart.: 1

Hook-up Wire 26 AWG Orange 1 ft 19 x 38 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Spec 55 Tinned Copper + 150 C Spool
TE Connectivity / Raychem Prijungimo Laidas 16AWG LTW CL 2500V WIRE PRICE PER FT 2 488Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 16 AWG Orange 1 ft 19 x 29 Polyalkene 2.5 kV Hook-up Wire Tin Coated Copper + 150 C Spool
Amphenol TPC Prijungimo Laidas Prijungimo Laidas FEP Nickel Plated 12 AWG ORANGE - Bulk reel priced per foot 100Prieinamumas
Min.: 1
Daugkart.: 1
: 100

Hook-up Wire 12 AWG Orange 25 ft 65 x 30 Fluorinated Ethylene Propylene (FEP) 600 V Single Conductor Cable Copper + 200 C C01 - CHEM GARD 200 SINGLE-CON Reel, Cut Tape
Belden Wire & Cable Prijungimo Laidas 28AWG 1C TFE 100ft SPOOL ORANGE 2Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 28 AWG Orange 100 ft 7 x 36 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83001
Belden Wire & Cable Prijungimo Laidas 22AWG 1C TFE 100ft SPOOL ORANGE 8Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 22 AWG Orange 100 ft 7 x 30 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C 83005
Belden Wire & Cable Prijungimo Laidas 22AWG 1C PVC 1000ft SPOOL ORANGE 1Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 22 AWG Orange 1000 ft 7 x 30 Polyvinyl Chloride (PVC) 600 V MIL-W-16878/1 (Type B) Silver Plated Copper + 105 C 8503
Belden Wire & Cable Prijungimo Laidas 24AWG 1C PVC 100ft SPOOL ORANGE 6Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 24 AWG Orange 100 ft 7 x 32 Polyvinyl Chloride (PVC) 600 V MIL-W-16878/1 (Type B) Silver Plated Copper + 105 C 8504
Belden Wire & Cable Prijungimo Laidas 20AWG 1C PVC 100ft SPOOL ORANGE 5Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 20 AWG Orange 100 ft 10 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Tinned Copper + 80 C 8523
Belden Wire & Cable Prijungimo Laidas 22AWG 1C PVC 100ft SPOOL ORANGE 2Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 22 AWG Orange 100 ft 7 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Tinned Copper + 80 C 8524
Belden Wire & Cable Prijungimo Laidas 22AWG 1C PVC 100ft SPOOL ORANGE 2Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 22 AWG Orange 100 ft Solid Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Tinned Copper + 80 C 8530
Belden Wire & Cable Prijungimo Laidas 18AWG 1C PVC 100ft SPOOL ORANGE 4Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 18 AWG Orange 100 ft 16 x 30 Polyvinyl Chloride (PVC) 600 V UL AWM Style 1015 Tinned Copper + 105 C 8918 Bulk
Belden Wire & Cable Prijungimo Laidas 18AWG 1C PVC 100ft SPOOL ORANGE 3Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 18 AWG Orange 100 ft 16 x 30 Polyvinyl Chloride (PVC) 300 V UL AWM Style 1007 and 1569 Tinned Copper + 105 C 9918
Belden Wire & Cable Prijungimo Laidas 22AWG 1C PVC 100ft SPOOL ORANGE 1Prieinamumas
7Pagal užsakymą
Min.: 1
Daugkart.: 1

Hook-up Wire 22 AWG Orange 100 ft 7 x 30 Polyvinyl Chloride (PVC) 300 V UL AWM Style 1007 and 1569 Tinned Copper + 105 C 9921
Belden Wire & Cable Prijungimo Laidas 30AWG 1C PVC 100ft SPOOL ORANGE 4Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 30 AWG Orange 100 ft Solid Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V UL AWM Style 1061 Tinned Copper + 80 C 9978
Belden Wire & Cable Prijungimo Laidas 18AWG 1C PVC 100ft SPOOL ORANGE 4Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 18 AWG Orange 100 ft 19 x 30 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V UL AWM Style 1061 Tinned Copper + 80 C 9981
Belden Wire & Cable Prijungimo Laidas 22AWG 1C PVC 100ft SPOOL ORANGE 5Prieinamumas
7Pagal užsakymą
Min.: 1
Daugkart.: 1

Hook-up Wire 22 AWG Orange 100 ft 7 x 30 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V UL AWM Style 1061 Tinned Copper + 80 C 9983
Belden Wire & Cable Prijungimo Laidas 24AWG 1C PVC 100ft SPOOL ORANGE 2Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 24 AWG Orange 100 ft 7 x 32 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V UL AWM Style 1061 Tinned Copper + 80 C 9984
Belden Wire & Cable Prijungimo Laidas 26AWG 1C PVC 100ft SPOOL ORANGE 10Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 26 AWG Orange 100 ft 7 x 34 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V UL AWM Style 1061 Tinned Copper + 80 C 9985