Green Prijungimo Laidas

Rezultatai: 673
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Laido skersmens dydis - AWG Striukės Spalva Kabelio Ilgis Įtempimas Izoliacinė Medžiaga Nurodytoji įtampa Tipas Laidininko medžiaga Didžiausia temperatūra Serija Pakavimas
Alpha Wire Prijungimo Laidas 16AWG SOLID PVC 100ft SPOOL GREEN 40Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 16 AWG Green 100 ft Solid Polyvinyl Chloride (PVC) 300 V UL AWM 1007, 1581, 1569 VW-1 Tinned Copper + 105 C 3057
Alpha Wire Prijungimo Laidas 24AWG 7/32 PVC 1000ft SPOOL GREEN 8Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 24 AWG Green 1000 ft 7 x 32 Polyvinyl Chloride (PVC) 600 V MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) Tinned Copper + 105 C 1854
Alpha Wire Prijungimo Laidas 30 AWG 7/38 600V Flouoroplastic, 1000ft Spool Green 2Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 30 AWG Green 1000 ft 7 x 38 Perfluoroalkoxy (PFA) 600 V Multiple UL AWM Style Copper + 300 C
Alpha Wire Prijungimo Laidas 10AWG 105/30 PVC 1000ft SPOOL GREEN
4Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 10 AWG Green 1000 ft 105 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C 3081
Alpha Wire Prijungimo Laidas 26AWG 7/34 PVC 100ft SPOOL GREEN 111Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 26 AWG Green 100 ft 7 x 34 Polyvinyl Chloride (PVC) 600 V MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) Tinned Copper + 105 C 1853
Alpha Wire Prijungimo Laidas 24 AWG 19/36 600V Flouoroplastic, 1000ft Spool Green 5Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 24 AWG Green 1000 ft 19 x 36 Perfluoroalkoxy (PFA) 600 V Multiple UL AWM Style Copper + 300 C
Alpha Wire Prijungimo Laidas 541401 GREEN 100 FT 48Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 14 AWG Green 100 ft Solid Polyvinyl Chloride (PVC) 600 V UL Style THHN Copper + 90 C
Alpha Wire Prijungimo Laidas 18AWG 16/30 PVC 1000ft SPOOL GREEN 5Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 18 AWG Green 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 600 V Multiple UL AWM Style Tinned Copper + 105 C 3075
Alpha Wire Prijungimo Laidas 541219 GREEN 100 FT 83Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 12 AWG Green 100 ft 19 x 0.0185 Polyvinyl Chloride (PVC) 600 V UL Style THHN Copper + 90 C
Alpha Wire Prijungimo Laidas HU WIRE PVC 2Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 16 AWG Green 1000 ft 7 x 24 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V Tinned Copper + 80 C 3254
Alpha Wire Prijungimo Laidas 782401 GREEN 100 FT 21Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 24 AWG Green 100 ft Solid Polyvinyl Chloride (PVC) 600 V UL AWM Style 1230 and 1015 Tinned Copper + 105 C
Alpha Wire Prijungimo Laidas 32 AWG Solid Flouoroplastic, 1000ft Spool Green 1Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 32 AWG Green 1000 ft Solid Perfluoroalkoxy (PFA) 600 V Multiple UL AWM Style Copper + 300 C
Alpha Wire Prijungimo Laidas HU WIRE PVC 4Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 12 AWG Green 100 ft 65 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C
Alpha Wire Prijungimo Laidas 18AWG 19/30 PVC 1000ft SPOOL GREEN 3Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 18 AWG Green 1000 ft 19 x 30 Polyvinyl Chloride (PVC) 600 V MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) Tinned Copper + 105 C 1857/19
Alpha Wire Prijungimo Laidas 16AWG 19/29 PVC 100ft SPOOL GREEN 8Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 16 AWG Green 100 ft 19 x 29 Polyvinyl Chloride (PVC) 600 V MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) Tinned Copper + 105 C 1858/19 Spool
TE Connectivity / Raychem Prijungimo Laidas 100G0111-3.00-54 Price Per Foot 1 627Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 12 AWG Green 1 ft 37 x 0.32 Polymer 750 V Dual Wall Tinned Copper + 125 C
Belden Wire & Cable Prijungimo Laidas 30AWG 1C TFE 100ft SPOOL GREEN 71Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 30 AWG Green 100 ft 7 x 38 Tetrafluoroethylene (TFE) 250 V Multiple UL AWM Style Silver Plated Copper + 200 C 83043
Belden Wire & Cable Prijungimo Laidas 24AWG 1C TFE 100ft SPOOL GREEN 16Prieinamumas
13Tikėtina 2026-12-31
Min.: 1
Daugkart.: 1

Hook-up Wire 24 AWG Green 100 ft 7 x 32 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83004
Belden Wire & Cable Prijungimo Laidas 22AWG 1C TFE 100ft SPOOL GREEN 13Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 22 AWG Green 100 ft 19 x 34 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83006
Belden Wire & Cable Prijungimo Laidas 18AWG 1C TFE 100ft SPOOL GREEN 27Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 18 AWG Green 100 ft 19 x 30 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83009
Belden Wire & Cable Prijungimo Laidas 16AWG 1C TFE 100ft SPOOL GREEN 21Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 16 AWG Green 100 ft 19 x 29 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83010
TE Connectivity / Raychem Prijungimo Laidas 55A0111-26-5 4 593Prieinamumas
10 000Tikėtina 2027-01-04
Min.: 1
Daugkart.: 1

Hook-up Wire 26 AWG Green 1 ft 19 x 38 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Spec 55 Tinned Copper + 150 C Spool
TE Connectivity / Raychem Prijungimo Laidas 55A0111-14-5 1 551Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 14 AWG Green 1 ft 19 x 27 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Spec 55 Tinned Copper + 150 C Spool
TE Connectivity / Raychem Prijungimo Laidas 30AWG CL ETFE INSL 14 850Prieinamumas
13 150Tikėtina 2027-02-17
Min.: 1
Daugkart.: 1

Hook-up Wire 30 AWG Green 1 ft Solid Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Spec 55 Silver Plated Copper + 200 C Spool
Belden Wire & Cable Prijungimo Laidas 18AWG 1C EPDM 500ft SPOOL GREEN 3Prieinamumas
Min.: 1
Daugkart.: 1

Hook-up Wire 18 AWG Green 500 ft 16 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37118