2834172-3

TE Connectivity / Raychem
571-2834172-3
2834172-3

Gam.:

Aprašymas:
Darbastalio įrankiai ULTRAMINIATURE SLIM MALE PIN CONTACT

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Darbastalio įrankiai
RoHS:  
Contacts
Terminals
Prekės Ženklas: TE Connectivity / Raychem
Pakavimas: Reel
Gaminio tipas: Bench Top Tools
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Tools
Vieneto Svoris: 181 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Reglamentavimo kodai
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Poke-In Slim Wire Connectors

TE Connectivity's Poke-In Slim Wire connectors allow users to make quick and easy wire-to-board and board-to-board connections. A releasable poke-in contact function and a unique design for wire sizes of 22AWG to 18AWG offer convenience in installation and rework. A low profile and small footprint is ideal for high-density and compact PCB designs. TE Connectivity's Poke-In Slim Wire connectors are rated 10A for 18AWG wire and 6A for 22AWG to 20AWG. The slim male pin contact is designed for board-to-board connections with a 4A rating when used with the releasable slim contact. The Poke-In Slim Wire series maximum voltage rating is 300V AC and the operating temperature is -40°C to +105°C. Applications include LED lighting, building automation, telecommunications, and security systems.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
43 080
Tikėtina 2026-11-23
Gamintojo numatytas pristatymo laikas
17
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 4000   Užsakoma po 4000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 4000)
0,092 € 368,00 €
0,089 € 712,00 €
0,085 € 1 020,00 €
0,081 € 3 888,00 €
0,073 € 7 300,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Cut Tape
Prieinamumas:
Prieinamumas
Kaina:
0,12 €
Min.:
100
Gam. dalies Nr.:
Pakuotė:
Reel
Prieinamumas:
Prieinamumas
Kaina:
0,11 €
Min.:
1000