SparkFun Įrankiai ir priemonės

Rezultatai: 1 017
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
SparkFun SparkFun priedai Line Follower Array Follower Array 9Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai This is the connector assembly used in the RTK Facet and RTK Facet L-Band and is intended for users who need to repair a device. Open Source Hardware has the benefit of allowing a user to understand and repair a broken device themselves! Note: This 1Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai Barrel Jack to 2-pin JST 3Prieinamumas
15Tikėtina 2026-09-30
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai Heaterizer XL-3000 Heat Gun

SparkFun SparkFun priedai Third Hand Parts Hand Parts 8Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai These are nice cross-locking curved tweezers unlike traditional models the tips on these tweezers will remain closed until squeezed open. They have a very fine tip which allows you to pick up very small parts with precision. This is a great tool t 8Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai USB to Micro-B Adapter 40Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun SparkFun priedai Keypads are very handy input devices but who wants to tie up seven GPIO pins wire up a handful of pull-up resistors and write firmware that wastes valuable processing time scanning the keys for inputs? The SparkFun Qwiic Keypad comes fully assembl 14Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun SparkFun priedai The Alchitry Br Element Board is a prototyping periphery for the Au or Cu FPGA Development Boards. The Br breaks out all the signals on the four headers running from your Au or Cu and has a large prototyping area with a 0.1" pin grid for custom circu 19Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun SparkFun priedai Big Red Box Enclosure 13Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun SparkFun priedai Photon Header- 12 Pin Female 3Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun SparkFun priedai The AH1815 is an integrated Hall-Effect non-latched sensor. That s nice but what does it do? Holding a magnet near the sensor will cause the output pin to toggle. This makes for a robust presence sensor. A reed sensor also works nicely but can be 333Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun SparkFun priedai When working with small parts sometimes you need magnification and some extra light. This is a monocle we use regularly in our production facility. It has a 10x lens with a working distance of about 1-1/2". The 1" diameter eye piece fits snugly arou
SparkFun SparkFun priedai Soldering Iron - 60W (Adjustable Temp) 15Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun SparkFun priedai Insulated Silicone Soldering Mat 26Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun SparkFun priedai This ANT500 is a telescopic antenna designed for operation from 75 MHz to 1 GHz with a total length that is configurable from 20 cm to 88 cm long. Each ANT500 is constructed of stainless steel and features an SMA male connector rotating shaft and a 9Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun PRT-17257
SparkFun SparkFun priedai This is a 500mm long 4-conductor cable with 1mm JST termination. It s designed to connect Qwiic enabled components together but can be used for other applications as well. The cable insulation is made from a highly malleable material making it more 288Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai These are 12" long cables terminated with banana plugs. Pretty standard right? Wrong! These right angle banana plugs were specifically made to be great low profile matches to the contacts on the boards in the micro:bit and gator:bit ecosystems. Thi 1Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun TOL-27923
SparkFun Kiti Įrankiai The SparkFun JST battery removal tool is a tool to remove a standard 2-pin JST-PH connector (2mm pitch) from its housing! Use the JST battery removal tool to remove a LiPo battery's 2-pin JST-PH female connector. Save your fingertips from grabbing th 2Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun WRL-18087
SparkFun SparkFun priedai This adhesive dual band antenna is perfect for situations when you're trying to get a signal out from a transmitter that you've jammed down into an enclosure. Operating on the 2.4GHz or 5.8GHz band it works great for WiFi Bluetooth or ZigBee. Just 4Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun SparkFun priedai Surface mount 3-way switch. These switches are commonly found on handheld devices like MP3 players. This switch allows the user to navigate using up and down selections then select by pressing the plastic piece inwards. Capable of swtiching up to 1.2
770Pagal užsakymą
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai This DC Blower really moves some air! Pulling about 1Amp @ 12VDC this blower is rated at 16CFM (although it seems like more to us). We've used this blower to build small hovercrafts and to cool off on a hot day they're also handy for inflating "tra
206Tikėtina 2026-08-18
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai These are standard 0.1" spaced header pins that can be through-hole mounted. This header connects perfectly with most 10-pin male headers.This is a 10-Pin female header.Documents:Datasheet 1Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai No these aren't some sort of weird AA battery this is actually a 18650 Lithium Ion Cell. These round high capacity cells have been mainly used in flashlight type applications but with its capability to be used as a drop-in rechargable cell at 3.7V
SparkFun SparkFun priedai Buttons are an easy and tactile way to interface with your project but why would you want to deal with debouncing polling and wiring up pull-up resistors? The Qwiic Button with built-in red LED simplifies all of those nasty worries away into an ea
75Pagal užsakymą
Min.: 1
Daugkart.: 1