SparkFun Įrankiai ir priemonės

Rezultatai: 1 009
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
SparkFun SparkFun priedai This header kit is designed specifically for the larger Teensy 4.1 Teensy 3.6 and Teensy 3.5 development boards offering "stackable" headers with extra-long female pins. When soldered to your Teensy these headers make the board fully compatible w 140Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai This is a 100mm long 4-conductor cable with 1mm JST termination. It s designed to connect Qwiic enabled components together but can be used for other applications as well. The cable insulation is made from a highly malleable material making it more 440Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai This is a simple and easy to use battery box for powering the micro:bit Board. It accepts two AAA batteries and plugs directly into the board via a JST Connector. 8Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai Servo - Generic (Sub-Micro Size) 38Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai Here for all your mechatronic needs is a simple high quality continuous continuous rotation servo motor. This servo is able to take in 6 volts and deliver 66.7 oz-in. of maximum torque at 70 r/min.A standard 3-pin power and control cable is attach 23Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai No this isn't a tank tread this is a 0.5m long Cable Carrier with 10x15mm bits composing its main body and two screw fasteners at each end for efficient mounting. Sometimes called a "drag chain " each carrier can be used in projects with a large nu 29Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai The DG01D-E is a single hobby motor with a hall speed encoder. This motor requires a voltage between 3-9V has a gearbox ratio of 1:48 and a speed of 90RPM at 4.5V. The voltage between positive and negative is determined according to the power supply 20Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This straight bar load cell (sometimes called a strain gauge) can translate up to 10kg of pressure (force) into an electrical signal. Each load cell is able to measure the electrical resistance that changes in response to and proportional of the st 102Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai Load Cell - 200kg, S-Type (TAS501) 4Prieinamumas
3Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai The SparkFun H3LIS331DL Triple Axis Accelerometer Breakout is a low-power high-g accelerometer with I2C and SPI interface options. Though not necessarily good at detecting minute changes the H3LIS331DL is great for grueling conditions that normal a 35Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai The AT42QT1011 Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1011 is a dedicated, single-button capacitive sense chip. The chip handles monitoring a conductive area for touch. 85Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai This miniature straight bar load cell (sometimes called a strain gauge) can translate up to 100g of pressure (force) into an electrical signal. Each load cell is able to measure the electrical resistance that changes in response to and proportional 40Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai Load Cell - 5kg, Strght Bar(TAL220B) 36Prieinamumas
54Tikėtina 2026-08-19
Min.: 1
Daugkart.: 1



SparkFun SparkFun priedai The SparkFun Photodetector Breakout is an updated version of the SparkFun Particle Sensor Breakout which includes the MAX30101 a highly sensitive optical sensor that succeeds the MAX30105 and MAX30102. The MAX30101 Breakout utilizes a photodio 7Prieinamumas
38Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai Always always always wear eye protection while soldering. This is a golden rule we all know but sometimes overlook. Luckily with these SparkFun Safety Glasses you'll have a pair of lightweight economical and stylish lenses to protect your precio 12Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This is a solderer's best helper the third hand. Comes with a heavy base two alligator clips a soldering iron holder and a good magnifying glass. Note that we don't normally need a third hand. It's nice but soldering flat on a table works just f 10Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai You can tell by our large assortment of tweezers that we here at SparkFun are way into picking up tiny things. To make sure we're always up to date on the latest in 'tweezing' technology we're always buying and testing new tweezers. Okay... tweezers 63Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This smart SMD tester is essentially a pair of multimeter tweezers. This allows you to troubleshoot circuits with small SMD parts without having to fumble with large probes or long wires. Test resistors capacitors and diodes one-handed! Featu 5Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This board is a unique board recommended by a SparkFun customer. When playing with SD you sometimes need to view what the SPI traffic is doing whether for hacking or debugging. The SD Sniffer allows you to hook up an external device such as a logi 51Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai Face it if you keep this up your workbench is going to turn into a galaxy of small parts with no place for anything and nothing in its place. Okay so maybe that just happens to some of us but everyone could use a little organization and that's exa 12Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai These are nice cross-locking straight tweezers unlike traditional models the tips on these tweezers will remain closed until squeezed open. They have a very fine tip which allows you to pick up very small parts with precision. This is a great tool 9Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai These plastic Flexible Coolant Pipes have been primarily used to spray refrigeration or washing fluid for machine tools but thanks to their articulation they can be used in a multitude of different ways as well. We use them as extra arms for our th 10Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai If you need an extra pair of hands (or three!) to help with the delicate detailed work you will appreciate this Magnetic Third-Hand Kit. Prefect for any electronic soldering crafting painting replica figurine macro photography and hobby work 2Prieinamumas
8Pagal užsakymą
Min.: 1
Daugkart.: 1
SparkFun Mokomieji Rinkiniai This is a very basic beginner's kit for 8 pin PICAXE microcontrollers. Includes a handful of easy-to-solder through-hole components. Be sure to purchase the 8-pin PICAXE below. A battery snap is provided in this kit but the board must only be drive 1Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Mokomieji Rinkiniai WeevilEye Beginner Solder Kit 8Prieinamumas
Min.: 1
Daugkart.: 1