SparkFun Įrankiai ir priemonės

Rezultatai: 1 009
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
SparkFun SparkFun priedai The digital multimeter (DMM) is an essential tool in every electronic enthusiasts arsenal. The SparkFun Digital Multimeter however is not your average multimeter it features a loud continuity sound current/voltage sense and quality probes. You c 12Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This is a USB 2.0 type B to Micro-B 5-pin black cable. You know the mini-B connector that usually comes with cell phones Cameras MP3 players etc. We specifically like these 6" long cables because using USB peripherals in projects within a small e 8Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This is a 1A Adjustable SOT-223 voltage regulator capable of outputting 1.2V to 18V. The LM1117 uses the same pin-out and setup as the popular LM317 adjustable regulator contained in a handy surface mount package. Requires two external resistors to 97Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai The MCP3002 has a 10-bit analog to digital converter (ADC) with a simple to use SPI interface. Use this IC if your microcontroller does not have an ADC or have enough ADC lines. A great chip when you need to add additional ADC lines.Features:2.7V to 22Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This is a simple knob that connects to the extra large sized linear slide potentiometer. Each knob uses friction to secure itself to fit onto the slide pot. Once attached this small knob provides you with an easier to use potentiometer for your proj 3Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This is a heavy duty SPST toggle switch - your basic on/off toggle. Rated for 2A at 250V or 4A at 125V. Includes a face plate and two threaded nuts for mounting. Works great with our missile switch cover. 7Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai We all know that you can never get too many LEDs. Don't worry we've got you covered. This is a pack of 25 LEDs all conveniently packaged in a nice reusable ESD safe bag. Make that next project shine!Features:25 super bright red LEDs9 000mcd brightne 2Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai LED - SMD RGB 89Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This is a basic 4-digit 7-segment display - white in color. It has a common anode. The display features one decimal point per digit and individually controllable apostrophe and colon points.The LEDs have a forward voltage of 1.9VDC and a max forwar 2Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai 1.0M Ohm 1/4th Watt +/- 5% tolerance PTH resistors. Commonly used in breadboards and perf boards.We've opted for a new and more breadboard-friendly lead thickness (they're a bit thicker than our last ones). Note: Sold as singles. But check below fo 128Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai You don't have to worry about adding a resistor to an LED if you get an LED with a built in resistor! This pack of 25 yellow 5mm LEDs will help alleviate any frustrations you've had with accidentally burning them out by having a resistor in the diode 1Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai Polarized Connectors Header (4-Pin) 202Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai USB Type 'A' Female SMD connector. For use with any PCB that will be used with a Type A to Type A USB cable. Designed to mount to the UBW32.Documents:Datasheet 24Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai Audio Jack Breakout Jack Breakout 46Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai This is the SMD version of PRT-07948 which is the unit we like to use as RTC backup and SRAM backup for GPS units. Holds battery in place with friction. The metal housing connects to the positive side of the battery and the PCB pad underneath is con 14Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This black Mini Breadboard is a great way to prototype your small projects! With 170 tie points there's just enough room to build and test simple circuits; They're also great for breaking out DIP package ICs to jumper wires! If you run out of room n 9Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This is a SMD 6 pin right angle female header. We realized that we have had the male version of this header available for awhile now but never the female. Now you have the ability to get both!Pins have 0.1" spacing between rows and between pins.Docu 5Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This 3ft Category 6 (CAT 6) Ethernet cable is the solution to your internet working needs. With a speed of up to 500MHz you can connect to your LAN/WAN segments and networking gear at maximum speed. Also with its superior connector you get a cable t 9Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This is the LM317TG voltage regulator a three-terminal positive regulator with a 1.2V to 37V adjustable output voltage. This adjustable regulator provides a local regulation internal current limiting thermal shut-down control and safe area protec 12Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai 1/6th Watt +/- 5% tolerance PTH resistors. Commonly used in breadboards and perf boards these 330Ohm resistors make excellent LED current limiters and are great for general use. Need more than one? Checkout our bags of resistors. 25Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun SparkFun priedai An adjustable potentiometer can open up many interesting user interfaces. Turn the pot and the resistance changes. Connect VCC to an outer pin GND to the other and the center pin will have a voltage that varies from 0 to VCC depending on the rotati 11Prieinamumas
30Pagal užsakymą
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai Check out these big 10mm through-hole LEDs! The opaque epoxy package causes these LEDs to have a soft diffuse glow.Features:620-625nm Red1.8-2.2VDC Forward Voltage20mA Forward Current40 degree viewing angle100-150 MCD outputDocuments:[Datasheet](htt 70Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This is the BC337 an NPN silicon BJT (Bipolar Junction Transistor). This little transistor can help in your project by being used to help drive large loads or amplifying or switching applications. The BC337 is specifically rated at 50V and 800mA max 50Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai This is a through-hole 12mm coin cell battery holder. It's the unit we like to use as RTC backup and SRAM backup for GPS units. Holds battery in place with friction. Metal housing is + PCB pad underneath is -.This battery holder is sold in single un 26Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun SparkFun priedai Audio Jack 3.5mm 142Prieinamumas
Min.: 1
Daugkart.: 1