TO-220 Terminiai Interface Produktai

Rezultatai: 105
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Pakuotė / Korpusas Medžiaga Šiluminis Laidumas Skirstomoji Įtampa Spalva Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Storis Tempimo Jėga Degumo įvertinimas Serija Pakavimas
Parker Chomerics Terminiai Interface Produktai Commercial Grade Conductive Insulator Pad, TO-220, 0.750x0.500", 0.010" Thick 865Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Electric Insulator Pad TO-220 Silicone 1 W/m-K Blue - 40 C + 200 C 0.75 in 0.5 in 0.01 in 100 lb/in 1674
Wakefield Thermal Terminiai Interface Produktai Greaseless Conductive Kapton Reinforced Insulators for TO-220, 0.006", Grey 5 349Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Kapton 0.5 W/m-K 6 kVAC Gray - 60 C + 200 C 21.79 mm 18.39 mm 0.152 mm 100 psi 175-6
Aavid Terminiai Interface Produktai Mica Insulator for TO-220, 18.42x13.21mm, 4.32mm Hole Diameter 3 980Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Insulator TO-220 Mica 0.528 W/m-K + 550 C 310 Mpa Insulators
Aavid Terminiai Interface Produktai Mica Insulator for TO-220, 21.89mm 7 562Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 21.89 mm 13.21 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Wakefield Thermal Terminiai Interface Produktai ulTIMiFlux Dielectric Phase Change Thermal Material, TO-220 Pad, No Hole 475Prieinamumas
Min.: 1
Daugkart.: 1

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 17.78 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD
Aavid Terminiai Interface Produktai Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 17.45mm 2 867Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 17.45 mm 14.27 mm 1.78 mm 28000 psi Insulators
Aavid Terminiai Interface Produktai Thermalsil III Pad for TO220, Sil Rubber, 18.03x12.70x 0.152mm, Adhesive-1 Side 2 080Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 18.03 mm 12.7 mm 0.15 mm Insulators
Wurth Elektronik Terminiai Interface Produktai WE-TINS Thermally Conduc Insulator Pad for TO-220 19.05 x 12.7 x 3.17mm Hole Dia 446Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Insulator Pad TO-220 1 W/m-K - 60 C + 200 C 19.05 mm 12.7 mm WE-TINS Bulk
Wakefield Thermal Terminiai Interface Produktai Thermal Insulator Pad, 0.015" Thickness, Rectangle, 19.05x12.7mm, White 4 855Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Insulator TO-220 Silicon 3.5 W/m-K 4 MVAC White - 50 C + 200 C 1 in 0.75 in 0.015 in 2400 psi UL94 V-0 WTI
Wakefield Thermal Terminiai Interface Produktai Thermal Insulator Pad, 0.006" Thickness, Rectangle, 19.05x12.7mm, Beige 4 558Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Insulator TO-220 Silicon 0.9 W/m-K 6 MVAC Gray - 50 C + 200 C 0.75 in 0.5 in 0.006 in 35 psi UL94 V-0 WTI
Wakefield Thermal Terminiai Interface Produktai Thermal Insulator Pad, 0.007" Thickness, Rectangle, 19.05x12.7mm, Gray 4 923Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Insulator TO-220 Silicon 0.8 W/m-K 5 MVAC Gray - 50 C + 200 C 0.75 in 0.5 in 0.007 in 450 psi UL94 V-0 WTI
Wakefield Thermal Terminiai Interface Produktai Thermal Insulator Pad, 0.009" Thickness, Rectangle, 19.05x12.7mm, Gray 4 753Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Insulator TO-220 Silicon 0.8 W/m-K 5 MVAC Gray - 50 C + 200 C 0.75 in 0.5 in 0.009 in 450 psi UL94 V-0 WTI
Wakefield Thermal Terminiai Interface Produktai Thermal Insulator Pad, 0.009" Thick, Rectangle, 19.05x12.7mm, 1 Side Adhesive 4 753Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Insulator TO-220 Silicon 1.6 W/m-K 4 MVAC Pink - 50 C + 200 C 0.75 in 0.5 in 0.009 in 450 psi UL94 V-0 WTI
Parker Chomerics Terminiai Interface Produktai Thermal Insulator Pad, Aero/Defense Grade, TO-220, 0.710x0.500", 0.015" Thick 764Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Insulator Pad TO-220 Silicone 2.6 W/m-K White - 60 C + 200 C 0.71 in 0.5 in 0.015 in UL 94 HB 1671
Parker Chomerics Terminiai Interface Produktai Thermal Pad, Aero/Defense, TO-220, Adhesive, 0.710x0.500 Inch, 0.015 Inch Thick 1 000Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Insulator Pad TO-220 Silicone 2.6 W/m-K White - 60 C + 200 C 0.015 in UL 94 HB 1671
Laird Terminiai Interface Produktai TO-220, 0.5X0.75 H0.12,T-gard 5000-A0 3 678Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer 6 kVAC Amber - 76 C + 180 C 19.05 mm 12.7 mm 0.15 mm 6 kpsi UL 94 V-0 Tgard 5000 Bulk
Parker Chomerics Terminiai Interface Produktai Commercial Grade Conductive Insulator Pad, TO-220, 0.687x0.562", 0.010" Thick 9 400Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Electric Insulator Pad TO-220 Silicone 1 W/m-K Blue - 40 C + 200 C 0.687 in 0.562 in 0.01 in 100 lb/in 1674
Parker Chomerics Terminiai Interface Produktai Commercial Grade Conductive Insulator Pad, TO-220, 0.710x0.500", 0.010" Thick 8 378Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Electric Insulator Pad TO-220 Silicone 1 W/m-K Blue - 40 C + 200 C 0.71 in 0.5 in 0.01 in 100 lb/in 1674
Parker Chomerics Terminiai Interface Produktai High Power Conductive Insulator Pad, 0.010" TO-220, Adhesive, 17.45x14.27mm 1 000Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Insulator Pad TO-220 Silicone 2.1 W/m-K Green - 60 C + 200 C 17.45 mm 14.27 mm 0.01 in UL 94 V-0 T500
Laird Terminiai Interface Produktai TO-220 Insltr H0.125 T-gard 5000-A1 2 809Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer Amber - 60 C + 150 C UL 94 V-0 Tgard 5000 Bulk
Apex Microtechnology Terminiai Interface Produktai 1 pkg of 10 pieces 12Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Washer TO-220 Polyamide (PA) 5.2 kVAC Tan + 200 C 18.03 mm 12.7 mm 0.013 mm 20 psi Bulk
Parker Chomerics Terminiai Interface Produktai Thermal Insulator Pad, Aero/Defense Grade, TO-220, 0.687x0.562", 0.015" Thick 500Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Insulator Pad TO-220 Silicone 2.6 W/m-K White - 60 C + 200 C 0.687 in 0.562 in UL 94 HB 1671
Laird Terminiai Interface Produktai TO-220 Insulator H0.125,T-gard 500-A0 880Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer Brown - 60 C + 150 C 19.05 mm 12.7 mm 0.23 mm UL 94 V-0 Tgard 500 Bulk
Laird Terminiai Interface Produktai TO-220 Insulator H0.125,T-gard K52-2 738Prieinamumas
Min.: 1
Daugkart.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer Amber - 60 C + 150 C 19.05 mm 12.7 mm 0.076 mm UL 94 V-0 Tgard K52 Bulk
Parker Chomerics Terminiai Interface Produktai Commercial Grade Conductive Insulator Pad, TO-220, 0.750x0.500", 0.010" Thick 1 000Prieinamumas
Min.: 1
Daugkart.: 1

Gap Fillers / Gap Pads / Sheets Electric Insulator Pad TO-220 Silicone 1 W/m-K Blue - 40 C + 200 C 0.75 in 0.5 in 0.01 in 100 lb/in 1674