RG1100B-EAC-EF5174-28

Rego Electronics
380-1100BEACEF517428
RG1100B-EAC-EF5174-28

Mfr.:

Description:
CPU & Chip Coolers Extruded Aluminum Radial fins w/ Copper BaseFan 50x10 Axial w/ PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: CPU & Chip Coolers
28 mm
60 mm
7500 RPM
Brand: Rego Electronics
Dimensions: 60 mm x 60 mm x 28 mm
Height - mm: 28 mm
Length: 60 mm
Length - mm: 60 mm
Noise: 43 dBA
Product Type: CPU Coolers
Subcategory: Fans, Blowers & Accessories
Termination: Wire
Termination Style: Wire
Type: CPU Cooler
Width - mm: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPU Coolers

Rego Electronics 1U/2U/3U CPU Coolers offer a power range of 35W to 125W, 4:1 scale design, and up to 0.332°C/W thermal resistance. These products provide high quality, high reliability, and a low noise level. Rego Electronics 1U/2U/3U CPU Coolers are ideal for AI edge computing, server-based IPC, embedded boards, and industrial box PCs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,19 € 48,19 €
42,73 € 427,30 €
39,92 € 998,00 €
39,36 € 1 968,00 €
39,35 € 3 935,00 €