T3EL150302P

Teledyne LeCroy
940-T3EL150302P
T3EL150302P

Mfr.:

Description:
DC Electronic Loads Programmable Single Channel DC Electronic Load, 150V/30A/200W

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: DC Electronic Loads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Electronic Loads
0 VDC to 150 VDC
1 Output
150 VDC
30 A
200 W
TFT
Brand: Teledyne LeCroy
Cable Type: USB
Height: 115 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: DC Electronic Loads
Series: T3EL
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Width: 256 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T3EL Electronic Loads

Teledyne LeCroy T3EL Electronic Loads are single-channel units that offer up to 300W total power. These devices feature four static / dynamic modes: CC / CV / CR / CP. Typical applications for Teledyne LeCroy T3EL Electronic Loads include power, battery/handheld device designs, industrial, LED lighting, automotive electronics, and aerospace.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 205,00 € 1 205,00 €