STMicroelectronics Gyroscopes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Range Output Type Sensitivity Interface Type Resolution Operating Supply Current Supply Voltage - Max Supply Voltage - Min Package/Case Qualification Mounting Style Packaging
STMicroelectronics Gyroscopes 3-Axis Gyroscope 2.4V to 3.6V Sensing 1 129In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3 000

3-axis X, Y, Z +/- 245 deg/s Digital 8.75 mdps/digit I2C, SPI 16 bit 7 mA 3.6 V 2.4 V LGA-16 AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Gyroscopes 3-axis gyroscope for industrial applications, digital output, extended operating 2 385In Stock
6 000Expected 12/18/2026
Min.: 1
Mult.: 1
Max.: 250
: 3 000

X, Y, Z +/- 245 dps, +/- 500 dps, +/- 2000 dps Digital 8.75 mdps/digit, 17.5 mdps/digit, 70 mdps/digit I2C, SPI 16 bit 6.1 mA 3.6 V 2.4 V LGA-16 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Gyroscopes 3-axis gyroscope for industrial applications, digital output, extended operating temperature range Non-Stocked Lead-Time 18 Weeks
Min.: 2 940
Mult.: 2 940

3-axis X, Y, Z 245 deg/s, 500 deg/s, 2000 deg/s Digital 8.75 mdps/digit, 17.5 mdps/digit, 70 mdps/digit I2C, SPI 16 bit 6.1 mA 3.6 V 2.4 V LGA-16 AEC-Q100 Tray