Si Up-Down Converters

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product RF Frequency IF Frequency LO Frequency Gain P1dB - Compression Point NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters 4 124In Stock
Min.: 1
Mult.: 1
Max.: 4 124
: 2 500

10.7 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
MACOM Up-Down Converters 27.5-33.4GHz Conv. Gain 12 dB 361In Stock
Min.: 1
Mult.: 1
: 500

Up Converters 27.5 GHz to 33.4 GHz 12 GHz to 18.45 GHz 12 dB 4 V 380 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters 928In Stock
Min.: 1
Mult.: 1
Max.: 938
: 2 500

Up Converters 2.5 GHz 500 MHz 8.1 dB 9.8 dB 3.3 V, 5 V 4.8 mA + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Up-Down Converters Low-Noise, 2.5GHz Downconverter Mixer 113In Stock
Min.: 1
Mult.: 1
Max.: 113

7.6 dB 3.3 V, 5 V + 85 C SMD/SMT USOP-10 Tube
Analog Devices Up-Down Converters 21.2-23.6GHz VGA Up-converter 8In Stock
Min.: 1
Mult.: 1
Max.: 8

Up Converters 21 GHz to 24 GHz 0 Hz to 3.5 GHz 14 dB SMD/SMT QFN-32 Cut Tape
Texas Instruments Up-Down Converters Dual ADC / Digital T uner / AGC 128-QFP 154In Stock
Min.: 1
Mult.: 1

Down Converters 250 MHz 300 MHz 1.8 V, 3.3 V 78 mA, 121 mA + 85 C SMD/SMT QFP-128 Tray
Analog Devices Up-Down Converters High Band Point-to-Point Upconverter 620In Stock
500Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 1 059
: 500

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters 1 GSPS Quadrature Modulator 135In Stock
Min.: 1
Mult.: 1
Max.: 113

+ 85 C SMD/SMT TQFP-100 Tray
Analog Devices Up-Down Converters 24GHz 4 Channel Rx non-IQ MMIC 12In Stock
Min.: 1
Mult.: 1
Max.: 12

Down Converters 24 GHz to 24.25 GHz 24 GHz to 24.25 GHz 22 dB - 10 dBm 10 dB 3.3 V 170 mA + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tray
Analog Devices Up-Down Converters 37-40GHz Downconverter 10In Stock
Min.: 1
Mult.: 1
Max.: 10

LCC-16 Cut Tape
Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters 132In Stock
Min.: 1
Mult.: 1
Max.: 132

12.6 dB 3.3 V, 5 V + 85 C SMD/SMT uMAX-8 Tube


Analog Devices Up-Down Converters High Band Point-to-Point Upconverter
1 063On Order
Min.: 1
Mult.: 1
Max.: 1 063

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Cut Tape

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters
22 500On Order
Min.: 1
Mult.: 1
Max.: 22 500
: 2 500

Up Converters 400 MHz to 2.5 GHz 40 MHz to 500 MHz 600 MHz to 2.5 GHz 8.9 dB - 6 dBm 9.3 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters 24GHz 4 Channel Rx non-IQ MMIC
36Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 36

Down Converters 24 GHz to 24.25 GHz 24 GHz to 24.25 GHz 22 dB - 10 dBm 10 dB 3.3 V 170 mA + 105 C SMD/SMT LFCSP-32 Tray
CML Micro Up-Down Converters 1-2.7 GHz Up/Down Converter, Includes LNA, Dual PLL + VCO. RF Building Block range. Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Down/Up Converters 1 GHz to 2.7 GHz 10 MHz to 500 MHz 700 MHz to 3 GHz 7 dB - 11 dBm 15 dB 2.7 V to 3.6 V + 85 C SMD/SMT VQFN-40 Tray
CML Micro Up-Down Converters Non-Stocked Lead-Time 27 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

7 dB 15 dB SMD/SMT VQFN-40 Reel
Analog Devices Up-Down Converters 4 Channel, 104 MSPS Digital TSP Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

Up Converters 9 V + 85 C SMD/SMT MQFP-128 Tray
Analog Devices Up-Down Converters Pb-free Quad Receive Signal Processor Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Down Converters 2.5 V 443 mA + 85 C SMD/SMT CSPBGA-196 Tray
Analog Devices Up-Down Converters Pb-free 6-Channel 3G CDMA Digital RSP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Down Converters 150 MHz 1.8 V 450 mA + 85 C SMD/SMT CSPBGA-256 Tray
Analog Devices Up-Down Converters 1 GSPS Quadrature Modulator Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

+ 85 C SMD/SMT TQFP-100 Reel
Analog Devices Up-Down Converters 24GHz 4 Channel Rx non-IQ MMIC Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT LFCSP-32 Reel
Analog Devices Up-Down Converters 24GHz 4 Channel Rx non-IQ MMIC Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Down Converters 24 GHz 24.25 GHz 22 dB - 10 dBm 10 dB 3.3 V 170 mA + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel
Analog Devices Up-Down Converters Dual Converter with integrated LO Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Down Converters 450 MHz to 2.7 GHz 450 MHz to 2.9 GHz 30 dB 16 dBm 9.5 dB 3.3 V to 5 V + 105 C SMD/SMT LFCSP-56 Tray
Analog Devices Up-Down Converters Dual Converter with integrated LO Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

Down Converters 450 MHz to 2.7 GHz 450 MHz to 2.9 GHz 30 dB 16 dBm 9.5 dB 3.3 V to 5 V + 105 C SMD/SMT LFCSP-56 Reel
Analog Devices Up-Down Converters Wideband Dual RX Mixer with Integrated I Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Down Converters 690 MHz to 3.8 GHz 10 MHz to 520 MHz 690 MHz to 4.1 GHz 26.5 dB 19 dBm 13 dB 3.3 V 85 mA, 440 mA + 105 C SMD/SMT LFCSP-48 Tray