GaAs Up-Down Converters

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product RF Frequency IF Frequency LO Frequency Gain P1dB - Compression Point NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Up-Down Converters I/Q Receiver SMT, 17 - 21 GHz 10In Stock
Min.: 1
Mult.: 1
Max.: 10

Down Converters 17 GHz to 21 GHz 0 Hz to 3.5 GHz 7 GHz to 12 GHz 10 dB - 4 dBm 3 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Cut Tape
Analog Devices Up-Down Converters 37-40GHz I/Q Upconverter 7In Stock
Min.: 1
Mult.: 1
Max.: 7

Up Converters 37 GHz to 40 GHz 0 Hz to 4 GHz 16.5 GHz to 22 GHz 10 dB 14 dBm 3 V 150 mA, 200 mA + 85 C SMD/SMT QFN-16 Cut Tape
Analog Devices Up-Down Converters 12.7 GHz to 15.4 GHz, GaAs, MMIC, Upper Sideband, Differential Upconverter 11In Stock
Min.: 1
Mult.: 1
Max.: 11

Up Converters 12.7 GHz to 15.4 GHz 2.8 GHz to 4 GHz 9 GHz to 12.6 GHz 21 dB 26 dBm 16.5 dB 5 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters 17.5 GHz to 24 GHz, GaAs, MMIC, I/Q Downconverter 11In Stock
Min.: 1
Mult.: 1
Max.: 11

Down Converters 17.5 GHz to 24 GHz 2.5 GHz to 3.5 GHz 7 GHz to 13.5 GHz 15 dB - 5 dBm 2.5 dB 3 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters I/Q D/C Ku-band 261In Stock
239Expected 4/21/2027
Min.: 1
Mult.: 1
Max.: 500

Down Converters 10 GHz to 16 GHz 0 Hz to 3.5 GHz 12 dB - 7 dBm 1.8 dB 3 V, 4 V 60 mA, 100 mA + 85 C SMD/SMT QFN-32 Cut Tape
Analog Devices Up-Down Converters Down-Converter translation 169In Stock
500Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 669

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 5 dBm 2 dB 3.5 V 160 mA + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters 12.6 GHz to 15.4 GHz, GaAs, MMIC, I/Q Downconverter 5In Stock
Min.: 1
Mult.: 1
Max.: 5

Down Converters 12.6 GHz to 15.4 GHz 2.7 GHz to 3.5 GHz 9 GHz to 12.6 GHz 15 dB - 7 dBm 2 dB 4 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters 37-40GHz IQ lo NOISE CONVERTER 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Down Converters 37 GHz to 44 GHz 0 Hz to 4 GHz 16.5 GHz to 22 GHz 13 dB 1 dBm 3.5 dB 3 V 75 mA, 150 mA + 85 C SMD/SMT QFN-EP-16 Cut Tape
Analog Devices Up-Down Converters 5.5-8.6GHz IQ VGA UP CONVERTER 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Up Converters 5.5 GHz to 8.6 GHz 0 Hz to 3 GHz 5 GHz to 11.6 GHz 14 dB 22 dBm 12 dB 5 V 125 mA + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters 17 20 GHz VGA Up-converter 8In Stock
Min.: 1
Mult.: 1
Max.: 8

Up Converters 17.5 GHz to 19.7 GHz 0 Hz to 3.5 GHz 7.1 GHz to 11.6 GHz 14 dB 22 dB 3.3 V, 5 V 110 mA, 225 mA + 85 C SMD/SMT QFN-32 Cut Tape
Analog Devices Up-Down Converters 9-10 GHz I/Q LNC 9In Stock
Min.: 1
Mult.: 1
Max.: 9

Down Converters 9 GHz to 10 GHz 20 MHz to 1 GHz 9 GHz to 10 GHz 13 dB - 4 dBm 2 dB 3 V 30 mA + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters Down-Converter 27In Stock
Min.: 1
Mult.: 1
Max.: 27

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 6 dBm 2 dB 155 mA + 85 C SMD/SMT LFCSP-24 Cut Tape

Analog Devices Up-Down Converters 17.7-19.7GHz IQ LNC 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Down Converters 17 GHz to 20 GHz 0 Hz to 3.5 GHz 7.5 GHz to 11.75 GHz 14 dB - 9 dBm 2.5 dB 3.5 V 160 mA + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices Up-Down Converters 21.2 23.6GHz IQ LNC 16In Stock
Min.: 1
Mult.: 1
Max.: 16

Down Converters 21 GHz to 24 GHz 0 Hz to 3.5 GHz 8.8 GHz to 13.5 GHz 15 dB - 8.5 dBm 2.5 dB 3.5 V 170 mA + 85 C SMD/SMT QFN-24 Cut Tape

Analog Devices Up-Down Converters 24.5-26.5GHz IQ LNC 10In Stock
Min.: 1
Mult.: 1
Max.: 10

Down Converters 20 GHz to 28 GHz 0 Hz to 3.5 GHz 8.3 GHz to 15.7 GHz 14 dB - 7 dBm 3 dB 4.5 V 170 mA + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices HMC6147ALC5ATR
Analog Devices Up-Down Converters 37-40GHz IQ lo NOISE CONVERTER 4In Stock
Min.: 1
Mult.: 1
Max.: 4

Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters I/Q D/C Ku-band

Down Converters 10 GHz to 16 GHz 0 Hz to 3.5 GHz 12 dB - 7 dBm 1.8 dB 3 V, 4 V 60 mA, 100 mA + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters Down-Converter translation

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 5 dBm 2 dB 3.5 V 160 mA + 85 C SMD/SMT Cut Tape