CMX998Q1

CML Micro
226-CMX998Q1
CMX998Q1

Mfr.:

Description:
RF Transmitter Power Amplifier (PA) Linearisation 30MHz-1GHz RF Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Transmitter
RoHS:  
Cartesian Feed-Back Loop
30 MHz to 1 GHz
+ 85 C
VQFN-64
SMD/SMT
Tray
3.6 V
3 V
Brand: CML Micro
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Transmitter
Series: CMX998/EV9980
Factory Pack Quantity: 20
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 7,797 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
United Kingdom
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transmitters (TX)

CML Micro Transmitters (TX) are flexible, high-performance ICs. These CML Microcircuits Transmitters are ideal for HF/VHF/UHF professional radios, wireless data terminals, wireless microphones, and marine/avionics radio systems. These devices feature a -40°C to +85°C operating temperature range and are available in surface mount 16x or 64-lead VQFN packages.

CMX998 Cartesian Feedback Loop Transmitter

CML Micro CMX998 Cartesian Feedback Loop Transmitter is designed to improve the efficiency and linearity of transmitters for non-constant envelope modulation systems. Acting as a direct conversion quadrature mixer from I and Q to RF output, the CMX998 provides the capability to linearize the Power Amplifier (PA) via feedback from the PA output. The CMX998 features forward and feedback paths, local oscillator circuitry including loop phase control, an integrated instability detector, and uncommitted op-amps for input signal conditioning.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
420
Expected 9/1/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,73 € 20,73 €
18,04 € 1 804,00 €