MouseReel RF Transceiver

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR
798On Order
Min.: 1
Mult.: 1
Max.: 798
: 400

250 kb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20/-124 dBm sub-GHz Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 500

ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 500

Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10 mA 30 mA 13 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver ISM subGHz Transceiver, without user FLASH Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 6 000

Sub-GHz Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1 500

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s OQPSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C LFCSP-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Value Line Transceiv er A 595-CC110LRGPR A 595-CC110LRGPR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Wi-Fi 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1 A 595-CC1121RHBR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Controller A 595-CC2560BRVMR A A 595-CC2560BRVMR Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C I2S, UART VQFNP-MR-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RFID Xcvr A 595-TRF7 963RHBR A 595-TRF79 A 595-TRF7963RHBR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

VQFN-32 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Transceiver Single-/Dual-Band 802.11a/b/g World-Band Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 2 500

802.11 g/b/a WLAN 2.4 GHz to 5.875 GHz 54 Mb/s 2.7 V 3.6 V - 2.5 dBm - 40 C + 85 C 3-Wire, Serial TQFN-56 Reel, Cut Tape, MouseReel
Semtech RF Transceiver Low Power Integrated UHF Transceiver Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

ISM 290 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 16 mA 120 mA 13 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Smart Read y Controller Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Bluetooth 2.4 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C HCI, PCM, UART VQFNP-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver ECS Bluelink BT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Bluetooth 4 Mb/s DSBGA-54 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Smart Read y Controller Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C 4-Wire, UART VQFNP-76 Reel, Cut Tape, MouseReel