BGA-144 RF Transceiver

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
CML Micro RF Transceiver Highly Integrated 2.4GHz Spread Spectrum Radio Transceiver, Including Modem and Optimised Vocoder 57In Stock
Min.: 1
Mult.: 1

ISM 2.4 GHz 1.8 V 3.6 V 12.5 mA 24 mA 12 dBm I2C, UART, USB BGA-144 Tray
Analog Devices RF Transceiver 2 receive by 2 transmit integrated frequ 1 334In Stock
Min.: 1
Mult.: 1
Max.: 1 334

LTE, WiMAX 70 MHz to 6 GHz 64-QAM 1.267 V 1.33 V 8 dBm - 40 C + 85 C 3-Wire, 4-Wire, SPI BGA-144 Tray
Analog Devices RF Transceiver 1x1 variant 2 receive by 2 transmit inte 171In Stock
782Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 953

LTE, WiMAX 70 MHz to 6 GHz 1.267 V 1.33 V 8 dBm - 40 C + 85 C 4-Wire BGA-144 Tray