Power Integrations TOP243F RF Detector

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Typical Voltage Sensitivity Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices RF Detector 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 5 006In Stock
Min.: 1
Mult.: 1
: 500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector SOT23 DC-2.5GHz True Pwr Detector/Cntrlr 2 329In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3 000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy 6 222In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 10 MHz TO 10 GHz 67 dB TruPwr Detector 2 382In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 500

RMS Power Detector 10 MHz to 10 GHz 67 dB Single 4.75 V to 5.25 V Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr 2 219In Stock
Min.: 1
Mult.: 1
: 3 000

RMS Power Detector 2.5 GHz 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 100kHz to 1GHz RF Pwr Detector 5 125In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Guerrilla RF RF Detector Power detector with range of -55 to 0 dBm (45-4200 MHz) 6 858In Stock
Min.: 1
Mult.: 1
: 2 500

Power Detector 400 MHz to 6 GHz Single 5 V Si + 105 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 MHz TO 6 GHz TruPwr Detector 4 360In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

RMS Power Detector 50 MHz to 6 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Dual TruPwr RMS Detector 1 482In Stock
Min.: 1
Mult.: 1
: 1 500

RMS Power Detector 2.7 GHz 60 dB Dual 4.5 V to 5.5 V Si + 85 C - 40 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices RF Detector DC to 6 GHz ENVELOPE AND TruPwr RMS Detector 1 822In Stock
4 350Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

RMS Power Detector 0 Hz to 6 GHz 47 dB Single 4.75 V to 5.25 V Si + 85 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr 2 332In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 Hz to 3.8 GHz 65d dB TruPwr Detector 9 968In Stock
Min.: 1
Mult.: 1
Max.: 1 056

RMS Power Detector 50 Hz to 3.8 GHz 65 dB Single 4.5 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-16 Tube
Analog Devices RF Detector uSOIC 0.1 TO 2.4GHz Power Detector 497In Stock
Min.: 1
Mult.: 1
: 1 000

Logarithmic Detector/Controller 100 MHz to 2.4 GHz 70 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector 50 MHz to 4 GHz 40 d B Logarithmic Power A 926-LMH2100TM/NOPB 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Logarithmic Power Detector 50 MHz to 4 GHz 40 dB Single 2.7 V to 3.3 V Si + 85 C - 40 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector uSOIC 0.1 TO 2.4GHz Power Detector 217In Stock
350Expected 9/18/2026
Min.: 1
Mult.: 1
Max.: 50

Logarithmic Detector/Controller 100 MHz to 2.4 GHz 70 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Tube
Analog Devices RF Detector 10MHz - 8GHz, 50dB Logarithmic Power Det 1 307In Stock
Min.: 1
Mult.: 1
: 3 000

RF Detector 30 MHz to 4.5 GHz 45 dB Single 2.5 V to 5.5 V Si + 85 C - 40 C SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector uSOIC 0.1 TO 2.4GHz Power Detector 2 183In Stock
Min.: 1
Mult.: 1
: 3 000

Logarithmic Detector/Controller 70 dB 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Detector RF POWER DETECTOR 2 614In Stock
Min.: 1
Mult.: 1
: 2 500

RF Power Detector 450 MHz to 2.5 GHz 5 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector Sgl Rf Detector W/ L LP A 926-LMV225SDX/ A 926-LMV225SDX/NOPB 7 884In Stock
Min.: 1
Mult.: 1
: 1 000

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain 2 000In Stock
Min.: 1
Mult.: 1
: 2 500

RF Power Detector Si SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 200 MHz to 6 GHz 35 dB TruPwr Detector 879In Stock
1 500Expected 11/6/2026
Min.: 1
Mult.: 1
: 3 000

Power Detector 200 MHz to 6 GHz 35 dB Single 3 V to 5 V Si + 125 C - 55 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 3GHz RF Pwr Detector in SC70 P 607In Stock
Min.: 1
Mult.: 1
: 500

RF Power Detector 300 MHz to 3 GHz 36 dB Single 2.7 V to 6 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 979In Stock
2 500Expected 8/24/2026
Min.: 1
Mult.: 1
: 2 500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RMS TruPwr Detectors 491In Stock
5 495Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

RF Power Detector 0 Hz to 6 GHz 45 dB Single 3.3 V 100 pF Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator 258In Stock
Min.: 1
Mult.: 1

RF Power Detector 600 MHz to 15 GHz 40 dB Single 3 V to 5.5 V Si + 125 C - 40 C SMD/SMT QFN-16 Tube