RD detektorius

Rezultatai: 220
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Dažnių diapazonas Dinaminis diapazonas dB Configuration Darbinė Maitinimo Įtampa Didžiausia diodo talpa Tipinis įtampos jautris Technologijos Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Analog Devices RD detektorius RF Pwr Detector w/ Bufed Out & 40dB Dyn 1 614Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 614
: 500

RF Power Detector 300 MHz to 3 GHz 40 dB Dual 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 300MHz to 7GHz RF Pwr Detector w/ Bufed 488Prieinamumas
1 000Tikėtina 2026-09-02
Min.: 1
Daugkart.: 1
Maks.: 1 488

RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 300MHz to 3GHz RF Pwr Detector in SC70 P 607Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 607
: 500

RF Power Detector 300 MHz to 3 GHz 36 dB Single 2.7 V to 6 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius MS pow Det , w/ Peak Hold, DC - 3.9 GHz 738Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 938

RMS Power Detector 0 Hz to 3.9 GHz 68 dB Single 3.8 V Si + 85 C - 40 C SMD/SMT QFN-24 Cut Tape
Analog Devices RD detektorius dig Phase-freq Detector , 0.01 - 1.3 GHz 254Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 254

Digital Phase-Frequency Detector 10 MHz to 1.3 GHz 20 dB Single 4.8 V, 5 V, 5.2 V Si + 85 C - 40 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius Microwave Detector 79Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 79

Envelope Detector 500 MHz to 43.5 GHz 45 dB Single 5 V 10 pF Si + 85 C - 40 C SMD/SMT LFCSP-6 Cut Tape
Analog Devices RD detektorius Wide Dynamic Rng RF/IF Log Detector 1 080Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 080

RF/IF Detector 10 MHz to 1 GHz 83 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 979Prieinamumas
2 500Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
Maks.: 3 479

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 100kHz to 1GHz RF Pwr Detector 2 972Prieinamumas
5 000Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1
Maks.: 7 637
: 2 500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 300MHz to 7GHz RF Pwr Detector w/ Bufed 636Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 638

RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius Prec 300MHz to 7GHz RD detektorius w/ SD & 681Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 681
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius Prec 300MHz to 7GHz RD detektorius w/ Gain 2 000Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 000

RF Power Detector Si SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 300MHz to 11GHz Prec 2x RF Pwr Detector 1 193Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 193

RF Power Detector 300 MHz to 11 GHz 40 dB Dual 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-12 Tube
Analog Devices RD detektorius 600MHz to 7GHz Prec RD detektorius w/ Fast 2 410Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 410

Precision RF Detector Si SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator 258Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 258

RF Power Detector 600 MHz to 15 GHz 40 dB Single 3 V to 5.5 V Si + 125 C - 40 C SMD/SMT QFN-16 Tube
Analog Devices RD detektorius Matched 2x-Ch 6GHz RMS Pwr Detector 111Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 111

RMS Power Detector 40 MHz to 6 GHz 60 dB Dual 3.3 V Si + 85 C - 40 C SMD/SMT QFN-24 Tube
Analog Devices / Maxim Integrated RD detektorius RF POWER DETECTOR 2 614Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 614
: 2 500

RF Power Detector 450 MHz to 2.5 GHz 5 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Mini-Circuits RD detektorius POWER DETECTOR/ SMA/ ROHS MSL3 2Prieinamumas
10Tikėtina 2027-03-01
Min.: 1
Daugkart.: 1

Tray
Texas Instruments RD detektorius 3GHz Fast Responding Linear Pwr Detector A 595-LMH2121TMX/NOPB 289Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Linear Fast-Responding 100 MHz to 3 GHz 40 dB Single 2.6 V to 3.3 V Si + 85 C - 40 C SMD/SMT DSBGA-4 Reel, Cut Tape, MouseReel
Texas Instruments RD detektorius 50 MHz to 4 GHz 40 d B Logarithmic Power A 926-LMH2100TMX/NOPB 491Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Logarithmic Power Detector 50 MHz to 4 GHz 40 dB Single 2.7 V to 3.3 V Si + 85 C - 40 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments RD detektorius Sgl Rf Detector Cdma & 3G A 926-LMV225TL A 926-LMV225TLX/NOPB 53Prieinamumas
Min.: 1
Daugkart.: 1
: 250

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-4 Reel, Cut Tape, MouseReel
Texas Instruments RD detektorius RF Power Detector fo r CDMA and WCDMA in A 926-LMV225URX/NOPB 128Prieinamumas
Min.: 1
Daugkart.: 1
: 250

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-4 Reel, Cut Tape, MouseReel
Texas Instruments RD detektorius RF Power Detector fo r CDMA and WCDMA in 552Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Texas Instruments RD detektorius RF Power Detector fo r CDMA and WCDMA in A 926-LMV228TLX/NOPB 532Prieinamumas
Min.: 1
Daugkart.: 1
: 250

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-4 Reel, Cut Tape, MouseReel
Texas Instruments RD detektorius Dual-Channel Integra ted Mean Square Pow 300Prieinamumas
Min.: 1
Daugkart.: 1
: 250

RMS Power Detector 50 MHz to 2 GHz 23 dB Dual 2.5 V to 3.3 V Si + 85 C - 40 C SMD/SMT DSBGA-8 Reel, Cut Tape, MouseReel