MouseReel RF Amplifier

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier LFCSP Package 1 141In Stock
Min.: 1
Mult.: 1
Max.: 1 141
: 1 500

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz 415In Stock
Min.: 1
Mult.: 1
Max.: 415
: 500

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.805-1.88GHz 50 Ohm Gain 31dB PAE 16% 1 761In Stock
Min.: 1
Mult.: 1
: 2 500

1.805 GHz to 1.88 GHz 4.5 V 365 mA 31.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9218 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 515In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 3.6 V 40 mA 12.9 dB 6 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 11.2 dBm 24.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2 954In Stock
Min.: 1
Mult.: 1
: 3 000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
45In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 583In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 5 V 25 mA 11 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 7 dBm 22 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier VHF-to-Microwave, +3V, General-Purpose A 695In Stock
Min.: 1
Mult.: 1
Max.: 699
: 2 500

800 MHz to 1 GHz 2.7 V to 5.5 V 11 mA 13.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 11 dBm - 1 dBm - 40 C + 85 C MAX2633 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 2 099In Stock
Min.: 1
Mult.: 1
Max.: 2 099
: 2 500

1.5754 GHz 1.6 V to 4.2 V 1.8 mA 18.4 dB 1.05 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 11 dBm - 14.3 dBm - 40 C + 85 C MAX2693 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB 899In Stock
Min.: 1
Mult.: 1
: 1 000

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGR 880In Stock
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 52 mA 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w 2 198In Stock
Min.: 1
Mult.: 1
Max.: 2 198
: 2 500

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2471 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.01-2.17GHz PAE 17% .25W Gain 30.5dB 1 429In Stock
Min.: 1
Mult.: 1
: 2 500

2.01 GHz to 2.17 GHz 4.5 V 372 mA 30.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9221 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,CATV,45-1218MHz,SOT-89,1kReel 1 580In Stock
Min.: 1
Mult.: 1
: 1 000

45 MHz to 1.218 GHz 8 V 130 mA 18.5 dB 2.4 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 24 dBm 38 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel 3 570In Stock
Min.: 1
Mult.: 1
: 1 000

5 MHz to 1.218 GHz 5 V 95 mA 15 dB 2.3 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .4-1.5GHz GaAs Gain 21dB 6 575In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 1.5 GHz 2.7 V to 5 V 75 mA 20.8 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 39.5 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 2.3-3.8GHz GaAs Gain 19.3dB 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

1.5 GHz to 3.8 GHz 2.7 V to 5 V 70 mA 19.8 dB 0.55 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.7 dBm 37.5 dBm - 40 C + 105 C GRF2072 Reel, Cut Tape, MouseReel
CEL RF Amplifier LNA Pout 12dBm NF .4dB Typ Gn 17dB 3 180In Stock
Min.: 1
Mult.: 1
: 5 000

1.575 GHz 3 V 15 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SMD-4 Si 12 dBm 4.5 dBm - 40 C + 85 C CA35 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.80-1.88GHz 0.5W PA 117In Stock
Min.: 1
Mult.: 1
: 2 500

1.805 GHz to 1.93 GHz 3.6 V to 5.25 V 420 mA 30.6 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9418 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Linear Power Amplifier 968In Stock
Min.: 1
Mult.: 1
: 1 500

1.92 GHz to 1.99 GHz 5 V 455 mA 29 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm 48 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Variable Gain Amplifier 1 153In Stock
Min.: 1
Mult.: 1
: 1 500

50 MHz to 8 GHz 5 V 130 mA 21.2 dB 6.8 dB Variable Gain Amplifiers SMD/SMT QFN-16 Si 22.9 dBm 38 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
ABRACON RF Amplifier IC AMP GNSS L1/L2/L5 Low Noise Amplifier, 6-DFN 2 502In Stock
Min.: 1
Mult.: 1
: 3 000

1.165 GHz to 1.61 GHz 1.2 V to 3.6 V 6 mA 16 dB 0.7 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 6 dBm - 40 C + 85 C ALND-WB Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-10GHz NF 1.9dB Gain 14dB 378In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 10 GHz 1.8 V to 5 V 120 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 18 dBm 31 dBm - 40 C + 105 C GRF2004 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier Tuning Range: 0.4 to 1.8 GHz 1 080In Stock
Min.: 1
Mult.: 1
: 1 500

400 MHz to 1.8 GHz 5 V 17.4 dB 6.2 dB Power Amplifiers SMD/SMT QFN-24 Si 33.8 dBm 49 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Variable Gain Amplifier 1 026In Stock
Min.: 1
Mult.: 1
: 1 500

50 MHz to 8 GHz 5 V 130 mA 20.9 dB 7.5 dB Variable Gain Amplifiers SMD/SMT QFN-24 Si 22.7 dBm 38 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel