40 dB RF Stiprintuvas

Rezultatai: 21
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Darbinis Dažnis Darbinė Maitinimo Įtampa Darbinė Maitinimo Srovė Gain NF - triukšmo koeficientas Tipas Montavimo stilius Pakuotė / Korpusas Technologijos P1dB - suspaudimo taškas OIP3 – trečiosios eilės perėmimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
Pasternack RF Stiprintuvas 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 2Prieinamumas
2Tikėtina 2026-08-26
Min.: 1
Daugkart.: 1

1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers Screw Si 11 dBm 25 dBm - 40 C + 85 C Low-Noise RF Amplifiers Bulk
Marki Microwave RF Stiprintuvas A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.
30Prieinamumas
Min.: 1
Daugkart.: 1

5 V 237 mA 40 dB 4 dB Low Noise Amplifiers SMD/SMT QFN 27 dBm, 40 dBm 27 dBm, 40 dBm - 40 C + 85 C
Mini-Circuits RF Stiprintuvas BROADBAND AMPL / SMA / RoHS
58Pagal užsakymą
Min.: 1
Daugkart.: 1

10 MHz to 1.5 GHz 12 V 115 mA 40 dB Power Amplifiers SMD/SMT 15 dBm - 40 C + 75 C ZKL
Fairview Microwave RF Stiprintuvas 40 dB Gain 0.8 dB NF Low Noise High Gain Amplifier Operating From 10 MHz to 1,000 MHz with 18 dBm P1dB and SMA
2Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1

10 MHz to 1 GHz 10 V to 15 V 110 mA 40 dB 0.8 dB Low Noise Amplifiers 18 dBm Bag
Guerrilla RF RF Stiprintuvas 5 dBm Linear PA Module Tuning Range: 4.4 5. GHz
1 496Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 500

4.4 GHz to 5.2 GHz 5 V 455 mA 40 dB 4.8 dB General Purpose Amplifiers SMD/SMT LAMM-12 InGaP 34 dBm 43 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Fairview Microwave RF Stiprintuvas 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz with 40 dB Gain, 15 dBm P1dB and SMA
1Tikėtina 2026-09-11
Min.: 1
Daugkart.: 1
1 kHz to 1 GHz 15 V 80 mA 40 dB 1 dB Low Noise Amplifiers 15 dBm 27 dBm Bag
Fairview Microwave RF Stiprintuvas 40 dB Gain 0.8 dB NF Low Noise High Gain Amplifier Operating From 1 GHz to 2 GHz with 11 dBm P1dB and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers 11 dBm 25 dBm Bag
Fairview Microwave RF Stiprintuvas 0.7 dB NF Low Noise Amplifier Operating From 1.2 GHz to 1.6 GHz with 40 dB Gain, 12 dBm P1dB and SMA 7Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
1.2 GHz to 1.6 GHz 10 V to 15 V 100 mA 40 dB 0.7 dB Low Noise Amplifiers 12 dBm Bag
Fairview Microwave RF Stiprintuvas 0.7 dB NF Low Noise Amplifier, Operating From 2 GHz to 4 GHz with 40 dB Gain, 14 dBm P1dB and SMA 5Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
2 GHz to 4 GHz 10 V to 15 V 100 mA 40 dB 0.7 dB Low Noise Amplifiers 14 dBm Bag
Fairview Microwave RF Stiprintuvas 2 dB NF, 18 GHz to 26.5 GHz, Low Noise Broadband Amplifier with 13 dBm, 40 dB Gain, 22 dBm IP3 and 2.92mm 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
18 GHz to 26.5 GHz 10 V to 15 V 180 mA 40 dB 2 dB Low Noise Amplifiers 13 dBm 22 dBm Bag
Fairview Microwave RF Stiprintuvas 40 dB Gain High Power GaN Amplifier at 10 Watt Psat Operating from 2 GHz to 6 GHz with SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
2 GHz to 6 GHz 26 V to 30 V 2 A 40 dB Power Amplifiers GaN Bag
Fairview Microwave RF Stiprintuvas 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 900 MHz to 1.2 GHz with 40 dB Gain, 10 dBm P1dB and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
900 MHz to 1.2 GHz 100 mA 40 dB 1.2 dB Low Noise Amplifiers Bag
Fairview Microwave RF Stiprintuvas 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 2 GHz to 6 GHz with 40 dB Gain, 14 dBm P1dB and SMA 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
2 GHz to 6 GHz 8 V to 15 V 90 mA 40 dB 1.2 dB Low Noise Amplifiers 14 dBm Bag
Fairview Microwave RF Stiprintuvas WR-19 Waveguide Power Amplifier, U Band, 40 GHz to 60 GHz, 40 dB Gain, 24 dBm Psat, UG-383/U-M Flange 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
40 GHz to 60 GHz 5 V to 10 V 450 mA 40 dB Power Amplifiers 23 dBm Bag
Fairview Microwave RF Stiprintuvas 0.9 dB NF Low Noise Amplifier Operating From 2 GHz to 6 GHz with 40 dB Gain, 14 dBm P1dB and SMA Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 1
Daugkart.: 1
2 GHz to 6 GHz 8 V to 15 V 110 mA 40 dB 0.9 dB Low Noise Amplifiers 14 dBm 25 dBm Bag
Mini-Circuits RF Stiprintuvas Gain Block, 18000 - 45000 MHz, 50 Ohm
Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 1
Daugkart.: 1

18 GHz to 45 GHz 10 V to 15 V 1.8 A 40 dB General Purpose Amplifiers Screw VN3071-4 28.5 dBm 41 dBm - 40 C + 50 C ZVE Tray
Fairview Microwave RF Stiprintuvas 1 GHz to 40 GHz, 40 dB Gain Broadband High Gain Amplifier with 22 dBm, 120 VAC and 2.92mm Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
1 GHz to 40 GHz 12 V 40 dB General Purpose Amplifiers Bag
Fairview Microwave RF Stiprintuvas 40 dB Gain GaN Power Amplifier at 4 Watt P1dB Operating from 20 MHz to 1 GHz with 44 dBm IP3, 32% PAE, 6 dB NF, SMA, with Heatsink Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
20 MHz to 1 GHz 18 V to 28 V 40 dB 6 dB Power Amplifiers GaN 47 dBm Bag
Fairview Microwave RF Stiprintuvas 40 dB Gain High Power GaN Amplifier at 10 Watt Psat Operating from 6 GHz to 18 GHz with SMA Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
6 GHz to 18 GHz 26 V to 30 V 3 A 40 dB Power Amplifiers GaN Bag
Fairview Microwave RF Stiprintuvas 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
10 MHz to 1 GHz 10 V to 15 V 110 mA 40 dB 1.5 dB Low Noise Amplifiers 17 dBm 31.5 dBm Bag
Fairview Microwave RF Stiprintuvas 40 dB Gain 1.1 dB NF Low Noise High Gain Amplifier Operating From 3.1 GHz to 3.5 GHz with 15 dBm P1dB and SMA Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
3.1 GHz to 3.5 GHz 10 V to 17 V 150 mA 40 dB 1.1 dB Low Noise Amplifiers 15 dBm Bag