Single RD detektorius

Rezultatai: 133
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Dažnių diapazonas Dinaminis diapazonas dB Configuration Darbinė Maitinimo Įtampa Didžiausia diodo talpa Technologijos Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Analog Devices RD detektorius minSO DC-2.5GHz True Pwr Detector/Cntrlr 2 332Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 1 000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius SOT23 DC-2.5GHz True Pwr Detector/Cntrlr 2 331Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 3 000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 50 MHz TO 6 GHz TruPwr Detector 5 360Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 3 000
: 3 000

RMS Power Detector 50 MHz to 6 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius DC to 6 GHz ENVELOPE AND TruPwr RMS Detector 1 718Prieinamumas
4 484Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
Maks.: 1 500
: 1 500

RMS Power Detector 0 Hz to 6 GHz 47 dB Single 4.75 V to 5.25 V Si + 85 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 10 MHz TO 10 GHz 67 dB TruPwr Detector 2 825Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 000
: 1 500

RMS Power Detector 10 MHz to 10 GHz 67 dB Single 4.75 V to 5.25 V Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius Microwave Detector 398Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Envelope Detector 500 MHz to 43.5 GHz 45 dB Single 5 V 10 pF Si + 85 C - 40 C SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius MS pow Det , w/ Peak Hold, DC - 3.9 GHz 1 163Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RMS Power Detector 0 Hz to 3.9 GHz 70 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius Microwave Detector 120Prieinamumas
Min.: 1
Daugkart.: 1

Envelope Detector 500 MHz to 43.5 GHz 45 dB Single 5 V 10 pF Si + 85 C - 40 C SMD/SMT LFCSP-6 Cut Tape
Analog Devices RD detektorius Wide Dynamic Rng RF/IF Log Detector 10 850Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 000
: 500

RF/IF Detector 10 MHz to 1 GHz 83 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 40MHz to 3.8GHz RF Pwr Detector w/ 75dB 2 488Prieinamumas
10 000Tikėtina 2026-10-07
Min.: 1
Daugkart.: 1
: 2 500

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 5 010Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 100kHz to 1GHz RF Pwr Detector 5 939Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 100MHz to 40GHz Lin-in-dB RMS Pwr Detect 383Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 100
: 500

RMS Power Detector 100 MHz to 40 GHz 35 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 70GHz, 35dB Linear-in-dB RMS Pwr Detecto 932Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RMS Power Detector 100 MHz to 70 GHz 35 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 70GHz, 35dB Linear-in-dB RMS Pwr Detecto 555Prieinamumas
Min.: 1
Daugkart.: 1
: 500

RMS Power Detector 100 MHz to 70 GHz 35 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Texas Instruments RD detektorius Rms Log Rf Pwr Detec tor A 926-LMH2110TM A 926-LMH2110TMX/NOPB 7 688Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Logarithmic RMS 50 MHz to 8 GHz 45 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments RD detektorius 8 GHz Logarithmic RM S Power Detector Wi A 926-LMH2110TM/NOPB 16 914Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Logarithmic RMS 50 MHz to 8 GHz 45 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
MACOM RD detektorius Envelope Detector 2-6GHz 3 096Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Directional Detector 2 GHz to 6 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RD detektorius RMS Power Detector 6-16GHz 5 838Prieinamumas
9 000Tikėtina 2026-08-14
Min.: 1
Daugkart.: 1
: 1 000

Directional Detector 6 GHz to 18 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RD detektorius RMS Power Detector 10-30GHz 3 289Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Directional Detector 10 GHz to 30 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RD detektorius Power Detector, 5-45 GHz,GaAs, 3x3mm QFN 852Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Power Detector 5 GHz to 44 GHz 30 dB Single 4.5 V Si + 85 C - 40 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Guerrilla RF RD detektorius Power detector with range of -55 to 0 dBm (45-4200 MHz) 7 378Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Power Detector 400 MHz to 6 GHz Single 5 V Si + 105 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius TSSOP LF-3GHz Gain Phase Detector 493Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

RF/IF Gain and Phase Detector 0 Hz to 2.7 GHz 60 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius uSOIC 0.1 TO 2.4GHz Power Detector 217Prieinamumas
350Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
Maks.: 50

Logarithmic Detector/Controller 100 MHz to 2.4 GHz 70 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Tube
Analog Devices RD detektorius uSOIC 0.1 TO 2.4GHz Power Detector 497Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Logarithmic Detector/Controller 100 MHz to 2.4 GHz 70 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel