Power Switch ICs - Power Distribution

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution Low-Side Octal Driver Serial CTRL 59In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

Low Side 8 Output 500 mA 1.6 A 1.5 Ohms 20 us 20 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-24 L9823 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 79In Stock
17 500Expected 3/12/2027
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 500 mA 700 mA 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT IPS161H Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 20In Stock
Min.: 1
Mult.: 1

2.3 A 260 mOhms 24 us 80 us 9.2 V to 36 V SMD/SMT PowerSO-36 Tube
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay for high inductive loads 11In Stock
Min.: 1
Mult.: 1
: 600

High Side 8 Output 1 A 1.9 A 160 mOhms 24 us 80 us 9.2 V to 36 V - 40 C + 125 C SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution 0.5A Intel Power Sw 160In Stock
1 000Expected 9/16/2026
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 400 mOhms 5 us 5 us 8 V to 35 V - 25 C + 85 C SMD/SMT SOIC-14 L6377 Tube
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 1 096In Stock
Min.: 1
Mult.: 1
: 4 000

High Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2151 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 2 114In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 1 A 1.5 A 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2161 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 100m Ohm High-Side Mosfet Dual Switch 1 387In Stock
Min.: 1
Mult.: 1
: 4 000

High Side 2 Output 1.6 A 1 A 200 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 STMPS2252 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Intelligent Power Sw 52In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

High Side, Low Side 2 Output 500 mA 15 us 15 us 6 V to 48 V - 25 C + 85 C SMD/SMT SOIC-8 TDE1707 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Double 4mOhm Hi Side Driver 123In Stock
1 000Expected 7/23/2027
Min.: 1
Mult.: 1
: 1 000

High Side 2 Output 15 A 100 A 4 mOhms 25 us 35 us 4.5 V to 27 V - 40 C + 150 C SMD/SMT VND5004ASP30-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback for automotive a 671In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 3 A 61 A 80 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7E025AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Low-Side Octal Driver Serial CTRL 3 137In Stock
Min.: 1
Mult.: 1

Low Side 8 Output 500 mA 1.6 A 1.5 Ohms 20 us 20 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-24 L9823 AEC-Q100 Tube
STMicroelectronics Power Switch ICs - Power Distribution Octal Ser Solenoid
5 396On Order
Min.: 1
Mult.: 1
: 600

Low Side 8 Output 1 A 1.05 A 1 Ohms 10 us 10 us 4.75 V to 5.25 V - 40 C + 125 C SMD/SMT PowerSO-20 L9822E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications
22 475On Order
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 2.5 A 34 A 80 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT SOIC-8 VN7040AS AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double Ch High Side 58V 100mOhm 22A
17 467On Order
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 1.5 A 22 A 100 mOhms 27 us 38 us 8 V to 36 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND5T100AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 2 channel high-side driver STi2Fuse protection automotive power distribution
5 740Expected 2/12/2027
Min.: 1
Mult.: 1
: 3 000

STi2Fuse AEC-Q100 Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution 4 channel high-side driver STi2Fuse protection automotive power distribution
9 000On Order
Min.: 1
Mult.: 1
: 3 000

4 Output 34 A 20 mOhms SMD/SMT QFN-24 STi2Fuse AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay high inductive loads 378In Stock
Min.: 1
Mult.: 1
: 3 000

8 Output 700 mA 700 mA 260 mOhms 24 us 80 us SMD/SMT TFQFPN-32 Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution Ground Path Safety Switch with programmable timers 3 015In Stock
Min.: 1
Mult.: 1
: 3 000

Low Side 1 Output 7 A 20 mOhms 2.2 V to 5 V - 55 C + 150 C SMD/SMT VFQFN-16L STEC01 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Quad low-side intelligent power switch
4 330Expected 1/29/2027
Min.: 1
Mult.: 1
Max.: 250
: 2 500

Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 1.0A Octal high side driver
2 496Expected 7/23/2027
Min.: 1
Mult.: 1
: 2 500

High Side 8 Output 1 A 1.7 A 160 mOhms 80 us 60 us 10.5 V to 32 V - 40 C + 125 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 0.5A Intel Power Sw
1 200Expected 3/19/2027
Min.: 1
Mult.: 1
: 600

High Side 4 Output 500 mA 800 mA 640 mOhms 1 us 1 us 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6376 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Smart Quad Switch
612Expected 4/2/2027
Min.: 1
Mult.: 1

Low Side 4 Output 2.5 A 850 mOhms 7.5 us 7.5 us 4.7 V to 30 V - 40 C + 150 C SMD/SMT PowerSO-20 L9651 Tube
STMicroelectronics Power Switch ICs - Power Distribution Smart Quad Switch
1 195Expected 1/29/2027
Min.: 1
Mult.: 1
: 600

Low Side 4 Output 2.5 A 850 mOhms 7.5 us 7.5 us 4.7 V to 30 V - 40 C + 150 C SMD/SMT PowerSO-20 L9651 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Automotive Extension Airbag IC
2 399On Order
Min.: 1
Mult.: 1
: 2 400

AEC-Q100 Reel, Cut Tape, MouseReel