Power Switch ICs - Power Distribution

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 89 381In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 500 mA 800 mA 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2151 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 4 386In Stock
Min.: 1
Mult.: 1
: 1 000

Low Side 1 Output 7 A 10 A 100 mOhms 100 us 400 us 18 V - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) VNB10N07 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver auto 28 913In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 18 A 18 A 50 mOhms 20 us 40 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND5050J-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback for automotive a 13 288In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 56 A 62 mOhms 120 us 100 us 13 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7030AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 16 980In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 1 A 12 A 280 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND7140AJ12 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 79In Stock
310Expected 8/20/2026
Min.: 1
Mult.: 1

2.3 A 260 mOhms 24 us 80 us 9.2 V to 36 V SMD/SMT PowerSO-36 Tube
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay SPI high inductive 531In Stock
Min.: 1
Mult.: 1
: 3 000

8 Output 700 mA 700 mA 260 mOhms 24 us 80 us SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 698In Stock
Min.: 1
Mult.: 1
: 3 000

8 Output 1 A 1 A 260 mOhms 24 us 80 us SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High-side Power Solid State Relay 677In Stock
Min.: 1
Mult.: 1
: 3 000

8 Output 1 A 1 A 260 mOhms 24 us 80 us SMD/SMT TFQFPN-32 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 1 016In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 1 A 2.6 A 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT IPS160H Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High Side Smart Power Solid State Relay with SPI interfa 2 856In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 8 Output 700 mA 1.3 A 240 mOhms 22 us 40 us 10.5 V to 45 V - 40 C + 125 C SMD/SMT TFQFPN-32 ISO8200AQ Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side smart power solid state-relay 1 783In Stock
Min.: 1
Mult.: 1

High Side 8 Output 700 mA 1.1 A 240 mOhms 22 us 40 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT TFQFPN-32 ISO8200BQ Tray
STMicroelectronics Power Switch ICs - Power Distribution 2.5A Intel Power Sw 448In Stock
Min.: 1
Mult.: 1
: 600

High Side 1 Output 2.5 A 100 mOhms 25 ns 25 ns 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6370 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 0.5A Intel Power Sw 557In Stock
Min.: 1
Mult.: 1

High Side 4 Output 500 mA 800 mA 640 mOhms 1 us 1 us 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6376 Tube
STMicroelectronics Power Switch ICs - Power Distribution Octal Low Side 1 169In Stock
1 200Expected 2/12/2027
Min.: 1
Mult.: 1
: 600

Low Side 8 Output 1 A 1.4 A 750 mOhms 10 us 10 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT PowerSO-20 L9825 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 1.2A Hi-Side Switch 6 943In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 500 mA 1.2 A 130 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 ST890 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution USB Charging Cntlr w/ Intg Pwr Switch 8 150In Stock
6 000Expected 8/20/2026
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 2.8 A 95 mOhms 800 us 300 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT STCC2540 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 13 439In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2141 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Enhanced single channel power switches 16 618In Stock
15 000Expected 7/26/2027
Min.: 1
Mult.: 1
: 3 000

Low Side 1 Output 500 mA 800 mA 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2141 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 3 271In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 1 A 1.5 A 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2161 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 3 527In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 1 A 1.5 A 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2171 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 18 480In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 1 A 1.5 A 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2171 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 3 025In Stock
Min.: 1
Mult.: 1
: 4 000

High Side 1 Output 1 A 1.5 A 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2171 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with CurrentSense analog feedback for automotive applications 5 542In Stock
7 500Expected 1/29/2027
Min.: 1
Mult.: 1
: 2 500

High-Side 1 Output 15 A 100 us - 40 C + 150 C SMD/SMT Octapak-7 VN7004CH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with CurrentSense analog feedback for Seat Heating automotive a 1 812In Stock
Min.: 1
Mult.: 1
: 2 500

High-Side 3 Output - 40 C + 150 C SMD/SMT Octapak-8 AEC-Q100 Reel, Cut Tape, MouseReel