SOP-14 Analogue Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba Analogue Switch ICs CMOS Logic IC 7ns 2.0 to 12V 62 945In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-14 4 Channel 4 x SPST 80 Ohms 2 V 12 V 18 ns 12 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Analogue Switch ICs 180MHz, Single Pole Double Throw Analog Switch with Negative Signal Transmission Capability Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOP-14 2 Channel 4 x SPST 12 Ohms 1.8 V 5.5 V 23 ns 20 ns - 40 C + 125 C