ADG5412F Series Analogue Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V 220In Stock
479On Order
Min.: 1
Mult.: 1
Max.: 699

SMD/SMT TSSOP-16 4 Channel 4 x SPST 16.5 Ohms 9 V 44 V 5 V 22 V 495 ns 510 ns - 55 C + 125 C ADG5412F Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V 1 298In Stock
Min.: 1
Mult.: 1
Max.: 1 313
: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 37 Ohms 8 V 44 V 5 V 22 V 545 ns 510 ns - 40 C + 125 C ADG5412F Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V 203In Stock
480Expected 4/30/2027
Min.: 1
Mult.: 1
Max.: 883

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 9 V 40 V 9 V 22 V 495 ns 510 ns - 40 C + 125 C ADG5412F Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V 333In Stock
Min.: 1
Mult.: 1
Max.: 333
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 9 V 40 V 9 V 22 V 495 ns 510 ns - 40 C + 125 C ADG5412F Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT TSSOP-16 9 V 40 V 9 V 22 V - 40 C + 125 C ADG5412F Reel