KTA1170GVAE-TB

Kinetic Technologies
389-KTA1170GVAE-TB
KTA1170GVAE-TB

Mfr.:

Description:
Power Switch ICs - POE/LAN Integrated Dual MOSFET Bridge Rectifier and TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
IEEE Std. 802.3bt
600 mA
300 mOhms
48 V
- 40 C
+ 125 C
SMD/SMT
WDFN-8
Reel
Cut Tape
MouseReel
Brand: Kinetic Technologies
Number of Channels: 2 Channel
Operating Supply Current: 2.3 A
Output Power: 90 W
Product Type: Power Switch ICs - POE / LAN
Series: KTA1170
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KTA1170 Integrated Dual MOSFET Bridge Rectifier

Kinetic Technologies KTA1170 Integrated Dual MOSFET Bridge Rectifier is a single-chip, highly integrated solution for voltage rectification on Power over Ethernet (PoE) Powered Devices. Applications include wireless LAN access points, Voice over IP (VoIP) phones, security cameras, WiMAX terminals, Point-of-Sale terminals, thin clients, RFID readers, and notebook computers.

In Stock: 1 058

Stock:
1 058 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,32 € 4,32 €
3,29 € 32,90 €
3,03 € 75,75 €
2,74 € 274,00 €
2,61 € 652,50 €
2,42 € 2 420,00 €
Full Reel (Order in multiples of 1500)
2,37 € 3 555,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩