SOT-223-3 Power Switch ICs - Power Distribution

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging

onsemi Power Switch ICs - Power Distribution SELF PROTECTED FET 6 500In Stock
Min.: 1
Mult.: 1
: 4 000

Low Side 1 Output 15 A 135 mOhms 44 us 116 us 10 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8403A AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED FET 14 300In Stock
Min.: 1
Mult.: 1
Max.: 1 270
: 1 000

Low Side 1 Output 15 A 135 mOhms 44 us 116 us 10 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8403A AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED LOW SIDE F 18 576In Stock
13 000Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

Low Side 1 Output 6 A 210 mOhms 20 us 110 us 40 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8405A AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED LOW SIDE F 3 623In Stock
36 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000
Low Side 1 Output 6 A 210 mOhms 20 us 110 us 40 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8405A AEC-Q100 Reel, Cut Tape, MouseReel