LFCSP-10 Analogue Switch ICs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches
2 190In Stock
Cut Tape
5,15 €
3,95 €
3,65 €
3,32 €
Reel
2,98 €
Min.: 1
Mult.: 1
Max.: 1 752
: 1 500
SMD/SMT LFCSP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1422 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL 2:1 MUX. IC.
2 761In Stock
Cut Tape
3,41 €
2,55 €
2,33 €
2,10 €
Min.: 1
Mult.: 1
Max.: 2 208
SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches
1 699In Stock
4 500On Order
Cut Tape
5,15 €
3,95 €
3,65 €
3,32 €
Reel
3,04 €
Min.: 1
Mult.: 1
Max.: 1 359
: 1 500
SMD/SMT LFCSP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT
1 740In Stock
Cut Tape
5,71 €
4,38 €
4,04 €
3,68 €
Reel
3,36 €
Min.: 1
Mult.: 1
Max.: 1 392
: 1 500
SMD/SMT LFCSP-10 2 Channel 2 x SPST 14 Ohms 9 V 40 V 9 V 22 V 199 ns 184 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPST
1 260In Stock
Cut Tape
5,75 €
4,42 €
4,09 €
3,72 €
3,60 €
3,60 €
Min.: 1
Mult.: 1
Max.: 1 008
SMD/SMT LFCSP-10 2 Channel 2 x SPST 14 Ohms 9 V 40 V 9 V 22 V 199 ns 184 ns - 40 C + 125 C ADG5423 Reel, Cut Tape, MouseReel

Analog Devices Analogue Switch ICs 60V OV Protected, 5V SPSTx1 Switch
2 407In Stock
Cut Tape
6,31 €
4,86 €
4,50 €
4,09 €
Min.: 1
Mult.: 1
Max.: 1 925
SMD/SMT LFCSP-10 2 Channel 2 x SPST 15 Ohms 1.8 V 5.5 V 1.8 V 2.5 V 6.3 us 360 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL 2:1 MUX. IC.
4 899In Stock
15 000On Order
Cut Tape
3,30 €
2,49 €
2,29 €
2,06 €
Reel
1,76 €
Min.: 1
Mult.: 1
Max.: 3 919
: 1 500
SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches
142In Stock
Cut Tape
5,15 €
3,95 €
3,65 €
3,32 €
3,32 €
Min.: 1
Mult.: 1
Max.: 113
SMD/SMT LFCSP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1423 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Dual 2:1 Mux IC
55In Stock
500Expected 10/29/2026
Cut Tape
3,34 €
3,23 €
2,28 €
2,01 €
1,98 €
1,67 €
Min.: 1
Mult.: 1
SMD/SMT LFCSP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel, Cut Tape, MouseReel