PD69104B1ILQ-TR

Microchip Technology
494-PD69104B1ILQ-TR
PD69104B1ILQ-TR

Gam.:

Aprašymas:
Maitinimo Jungiklių Integriniai Grandynai - Poe / LAN IEEE 802.3at 4-port, Auto mode PSE PoE Manager, Reduced Temp Range

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Maitinimo Jungiklių Integriniai Grandynai - Poe / LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3at
360 mOhms
44 V to 57 V
- 10 C
+ 85 C
SMD/SMT
QFN-48
Reel
Cut Tape
MouseReel
Prekės Ženklas: Microchip Technology
Jautrus drėgmei: Yes
Gaminio tipas: Power Switch ICs - POE / LAN
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Switch ICs
Vieneto Svoris: 2 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8542900000
CNHTS:
8542399000
CAHTS:
8542900000
USHTS:
8542390090
MXHTS:
85429001
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Tailandas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

PD69104B1ILQ Power Switch IC

Microsemi / Microchip PD69104B1ILQ Power Switch IC enables network devices to share power and data over a single cable. The PD69104B1 supports supply voltages between 44V and 57V without additional power supply sources. This power switch IC includes built-in thermal protection. The device integrates power, analog circuitry, and state-of-the-art control logic into a single 48-pin plastic QFN package. Both Ethernet switches and Midspans employ this power switch IC chip. The PD69104B1 device is a 4-port, mixed-signal, high-voltage Power over Ethernet (PoE) Manager. This power switch IC supports three modes of operation: MSCC extended auto mode, semi-auto mode, and auto mode. Microsemi / Microchip PD69104B1ILQ power switch IC provides power device real-time protection through overload, under-load, over-voltage, over-temperature, and short-circuit mechanisms.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

Power over Ethernet Solutions & PoE ICs

Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.

Power over Ethernet (PoE) PSE & PD ICs

Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.

Prieinamumas: 10 001

Turime sandėlyje:
10 001 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
21 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 2000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
8,17 € 8,17 €
Visa Ritė (Užsakoma po 2000)
8,17 € 16 340,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.