- 40 C Gyroscopes

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Range Output Type Sensitivity Interface Type Resolution Operating Supply Current Supply Voltage - Max Supply Voltage - Min Package/Case Qualification Mounting Style Packaging
Analog Devices Gyroscopes Wide Bandwidth Programmable Gyroscope 668In Stock
Min.: 1
Mult.: 1
Max.: 665

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 SMD/SMT Bulk
Analog Devices Gyroscopes 300 /sec High Vibration Immunity Digital Gyro 798In Stock
Min.: 1
Mult.: 1
Max.: 798

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 SMD/SMT Tube
Analog Devices Gyroscopes Digital 2-Axis Gyroscope Consumer Market 715In Stock
Min.: 1
Mult.: 1
Max.: 715

2-axis X, Y 100 deg/s Digital SPI 200 LSB/deg/s SPI 16 bit 7.8 mA 5 V 2.7 V LGA-18 Tray
Analog Devices Gyroscopes 300 /sec Yaw Rate Gyro 30In Stock
Min.: 1
Mult.: 1
Max.: 30

1-axis Z +/- 300 deg/s Analog 6 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Murata Electronics Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) 4 202In Stock
8 000Expected 9/25/2026
Min.: 1
Mult.: 1
: 1 000

3-axis X, Y, Z 300 deg/s Analog SPI 41 mA 3.6 V 3 V Reel, Cut Tape, MouseReel
TDK InvenSense Gyroscopes 3-Axis Hi Perf Gyro AEC-Q100 3 319In Stock
Min.: 1
Mult.: 1
: 5 000

3-axis X, Y, Z +/- 250 dps, +/- 500 dps, +/- 1000 dps, +/- 2000 dps Digital 16.4 LSB/dps, 32.8 LSB/dps, 65.5 LSB/dps, 131 LSB/dps I2C, SPI 16 bit 2.6 mA 3.6 V 1.71 V LGA-16 AEC-Q100 Reel, Cut Tape
STMicroelectronics Gyroscopes 3-axis gyroscope for industrial applications, digital output, extended operating 2 471In Stock
6 000Expected 12/18/2026
Min.: 1
Mult.: 1
Max.: 250
: 3 000

X, Y, Z +/- 245 dps, +/- 500 dps, +/- 2000 dps Digital 8.75 mdps/digit, 17.5 mdps/digit, 70 mdps/digit I2C, SPI 16 bit 6.1 mA 3.6 V 2.4 V LGA-16 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes 150 /sec Yaw Rate Gyroscope 437In Stock
Min.: 1
Mult.: 1
Max.: 437

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Vibration Rejecting 250 /s Yaw Rate Gyroscope 340In Stock
Min.: 1
Mult.: 1
Max.: 360

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Analog Devices Gyroscopes Vibration Rejecting 250 /s Yaw Rate Gyroscope 500In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Fast Starting, 20,000 /sec Vibration Rejecting Rate Gyro 160In Stock
161Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 336

1-axis Z +/- 20000 deg/s Analog 0.1 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
STMicroelectronics Gyroscopes 3-Axis Gyroscope 2.4V to 3.6V Sensing 1 131In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3 000

3-axis X, Y, Z +/- 245 deg/s Digital 8.75 mdps/digit I2C, SPI 16 bit 7 mA 3.6 V 2.4 V LGA-16 AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Murata Electronics Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) 7In Stock
2 500On Order
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 300 deg/s Analog SPI 41 mA 3.6 V 3 V Reel, Cut Tape
Murata Electronics Gyroscopes XZ gyro 300dps + XYZ Acclerometer 6g 111In Stock
1 000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1 000

2-axis X, Z Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V SMD/SMT Reel, Cut Tape, MouseReel
Murata Electronics Gyroscopes XZ gyro 300dps + XYZ Acclerometer 6g 2In Stock
Min.: 1
Mult.: 1

2-axis X, Z Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V SMD/SMT Bulk
Murata Electronics Gyroscopes XZ gyro 300dps + XYZ Acclerometer 6g 35In Stock
Min.: 1
Mult.: 1
: 50

2-axis X, Z Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Wide Bandwidth Programmable Gyroscope 5In Stock
Min.: 1
Mult.: 1
Max.: 5

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 SMD/SMT Bulk
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyroscope 10In Stock
Min.: 1
Mult.: 1
Max.: 10

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Analog Devices Gyroscopes 150 /sec Yaw Rate Gyroscope 10In Stock
Min.: 1
Mult.: 1
Max.: 10

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Analog Devices Gyroscopes 50 /s Yaw Rate Gyro 5In Stock
Min.: 1
Mult.: 1
Max.: 5

1-axis Z +/- 50 deg/s Analog 25 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyroscope Low Noise 71In Stock
Min.: 1
Mult.: 1
Max.: 71

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 SMD/SMT Bulk
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyro 29In Stock
80Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 109

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Murata Electronics Gyroscopes GYROSCOPES MEMS SENSOR
450On Order
Min.: 1
Mult.: 1
: 50

1-axis X +/- 125 deg/s Digital SPI 50 LSB/deg/s SPI 16 bit 23.9 mA 3.6 V 3 V SOIC-24 AEC-Q100 SMD/SMT Reel, Cut Tape
TDK InvenSense Gyroscopes Automotive Qualified, Grade2 (-40C +105C), Integrated 3-Axis MEMS Gyroscope Device
4 904On Order
Min.: 1
Mult.: 1
: 5 000

3-axis X, Y, Z +/- 250 dps, +/- 500 dps, +/- 1000 dps, +/- 2000 dps Digital 131 LSB/dps I2C, SPI 16 bit 2.6 mA 3.6 V 1.71 V LGA-16 Reel, Cut Tape
Murata Electronics Gyroscopes X-axis 300dps Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1-axis X Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V SMD/SMT Bulk