Reel AEC-Q100 Accelerometers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 3 132In Stock
Min.: 1
Mult.: 1
: 1 000

3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3 892In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 2 200In Stock
Min.: 1
Mult.: 1
: 4 000
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8 580In Stock
Min.: 1
Mult.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive keyfob applications 60In Stock
48 000On Order
Min.: 1
Mult.: 1
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g Digital I2C 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1 047In Stock
Min.: 1
Mult.: 1
: 1 000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
MEMSIC Accelerometers 3-Axis Automotive Grade Accelerometer 8 929In Stock
Min.: 1
Mult.: 1
: 10 000

3-axis X, Y, Z 4096 LSB/g I2C, SPI 14 bit 3.6 V 1.7 V - 40 C + 85 C SMD/SMT VLGA-12 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive security and convenience applications 2 168In Stock
Min.: 1
Mult.: 1
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 18In Stock
2 400On Order
Min.: 1
Mult.: 1
: 4 000
3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM 11In Stock
Min.: 1
Mult.: 1
: 5 000

3-axis X, Y, Z 3.85 g, 7.7 g 0.122 mg/LSB, 0.244 mg/LSB Digital 16 bit 2.1 V 1.71 V 5 mA - 40 C + 125 C SMD/SMT LGA-14 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance 3-axis accelerometer for aut
7 698Expected 11/20/2026
Min.: 1
Mult.: 1
Max.: 250
: 8 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4098 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.62 V 110 uA - 40 C + 115 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis, 16 g Accelerometer Non-Stocked Lead-Time 43 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V - 40 C + 105 C SMD/SMT LFCSP-12 AEC-Q100 Reel
Analog Devices Accelerometers Small, Low Power, 3-Axis, 16 g Accelerometer Non-Stocked Lead-Time 43 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V - 40 C + 105 C SMD/SMT LFCSP-12 AEC-Q100 Reel