SMD/SMT Reel Akselerometrai

Rezultatai: 172
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Jutiklio Type Jutiklio Ašis Pagreitis Jautrumas Išvesties Type Interface Type Rezoliucija Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
STMicroelectronics Akselerometrai 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications 14 220Prieinamumas
18 000Tikėtina 2026-11-13
Min.: 1
Daugkart.: 1
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape

Analog Devices Akselerometrai 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 3 130Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3 892Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 250
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Akselerometrai Monolithic and Wafer Level Packaged Three-Axis Accelerometer 46 570Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 10 711Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 500
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Murata Electronics Akselerometrai 97Prieinamumas
800Tikėtina 2026-11-06
Min.: 1
Daugkart.: 1
: 100

3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
TDK InvenSense Akselerometrai 3-Axs Hi Perf Acclrm AEC-Q100 8 580Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
STMicroelectronics Akselerometrai 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 2 042Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 2 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 1 344Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2-axis X, Y 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices Akselerometrai 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 2 200Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Murata Electronics Akselerometrai Digital 3 axis High Accuracy Accelerometer 790Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
MEMSIC Akselerometrai +/- 5g 2 Axis Accelerometer with SPI Interface 1 046Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
MEMSIC Akselerometrai 2 Axis Digital Thermal Orientation Sensor (DTOS) 3 222Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
Murata Electronics Akselerometrai Digital 3 axis High Accuracy Accelerometer 80Prieinamumas
Min.: 1
Daugkart.: 1
: 100

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Akselerometrai Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 860Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 50
: 3 500

3-axis X, Y, Z 16 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai ADXL380 SPI 1 564Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 1 500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai ADXL382 I2C 1 717Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Akselerometrai ADXL380 I2C 689Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Akselerometrai Tri-Axis Digital Accel non-automotive 2 565Prieinamumas
Min.: 1
Daugkart.: 1
: 500

3-axis X, Y, Z 10 g, 20 g, 40 g 78 ug/LSB, 12800 LSB/g, 25600 LSB/g, 51200 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT CLCC-14 Reel, Cut Tape, MouseReel
MEMSIC Akselerometrai 3-Axis Automotive Grade Accelerometer 8 924Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

3-axis X, Y, Z 4096 LSB/g I2C, SPI 14 bit 3.6 V 1.7 V - 40 C + 85 C SMD/SMT VLGA-12 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Akselerometrai Small Digital 3-axis Accelerometer Sensor 38 956Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Akselerometrai Small Digital 3-axis Accelerometer Sensor 43 118Prieinamumas
90 000Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Akselerometrai Digital Output 3 Axis Acceleronmeter 20 365Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 8 LSB/g to 4096 LSB/g Digital I2C, SPI 8 bit, 14 bit 3.6 V 1.7 V 36 uA - 40 C + 85 C SMD/SMT LGA-10 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai 200 g Range, 3-Axis Digital Accelerometer 623Prieinamumas
4 000Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
Maks.: 900
: 4 000

3-axis X, Y, Z 200 g 20.48 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 170 uA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 5 439Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 250
: 4 000

3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel