+ 105 C Akselerometrai

Rezultatai: 35
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Jutiklio Type Jutiklio Ašis Pagreitis Jautrumas Išvesties Type Interface Type Rezoliucija Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
STMicroelectronics Akselerometrai 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications 17 577Prieinamumas
18 000Tikėtina 2026-12-04
Min.: 1
Daugkart.: 1
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape
Monnit Akselerometrai ALTA 900 MHz Industrial - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
Analog Devices Akselerometrai 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 16 339Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 500
: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel

Analog Devices Akselerometrai 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 3 130Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3 892Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 250
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Monnit Akselerometrai ALTA 900 MHz AA - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount

Analog Devices Akselerometrai 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 2 200Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 1 678Prieinamumas
Min.: 1
Daugkart.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Tube
STMicroelectronics Akselerometrai 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive keyfob applications 60Prieinamumas
48 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g Digital I2C 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Akselerometrai +/- 5g 2 Axis Accelerometer with SPI Interface 1 046Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
STMicroelectronics Akselerometrai Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 903Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 50
: 3 500

3-axis X, Y, Z 16 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
TDK InvenSense Akselerometrai Automotive Qualified, Grade2 (-40 C +105 C), Integrated 3-Axis MEMS Accelerometer Device 4 834Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 326.8 LSB/°C Digital I2C, SPI 3.6 V 1.71 V 390 uA - 40 C + 105 C Reel, Cut Tape
STMicroelectronics Akselerometrai Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor 20 581Prieinamumas
15 000Tikėtina 2026-11-27
Min.: 1
Daugkart.: 1
Maks.: 500
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.488 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2.1 V 1.1 mA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 5 838Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai Digital Output Three-Axis Accel 5 133Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 100

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Akselerometrai 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 6 622Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 250
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 3 246Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai Micropower, 3-Axis, 200 g Digital Output, MEMS 10 152Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

3-axis X, Y, Z - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai Micropower, 3-Axis, 200 g Digital Output, MEMS 5 612Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 250
: 1 500

3-axis X, Y, Z 200 g 10 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 22 uA - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai Micropower, 3-Axis, 400 g, Digital Output, MEMS Accelerometer 4 481Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 100
: 1 500

3-axis X, Y, Z 400 g 5 LSB/g Digital I2C, SPI 12 bit 3.5 V 1.6 V 19 uA - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for industrial, medical applications requiring high performance over temperature 170Prieinamumas
1 250Tikėtina 2027-01-29
Min.: 1
Daugkart.: 1
: 1 250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g, 256 LSB/g, 512 LSB/g, 1024 LSB/g I2C, SPI 12 bit 3.6 V 1.71 V 460 nA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai High-performance ultra-low-power 3-axis accelerometer with digital output for in 4 619Prieinamumas
3 000Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
Maks.: 500
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.98 mg/digit, 1.95 mg/digit, 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 250 uA - 40 C + 105 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 308Prieinamumas
1 034Pagal užsakymą
Min.: 1
Daugkart.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Akselerometrai Small, Low Power, 3-Axis, 16 g Accelerometer 217Prieinamumas
2 450Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 100

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-12 AEC-Q100 Tray
STMicroelectronics Akselerometrai 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive security and convenience applications 2 168Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel