Analog Devices Accelerometers

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers Tri-Axis Analog Accel 10g/ 20g
1 000Expected 8/10/2026
Min.: 1
Mult.: 1
: 500

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 200 g Digital MEMS Accelerometer
5 000Expected 10/22/2026
Min.: 1
Mult.: 1
: 5 000

3-axis X, Y, Z 200 g 20.5 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 145 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL382 SPI
21 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers ADXL383 SPI
1 500Expected 11/6/2026
Min.: 1
Mult.: 1
: 1 500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/g Digital I2C, I2S, SPI 12 bit, 16 bit 3.6 V 2.25 V 6.8 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL383 I2C
1 500Expected 10/29/2026
Min.: 1
Mult.: 1
: 1 500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/g Digital I2C, I2S, SPI 12 bit, 16 bit 3.6 V 2.25 V 6.8 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer
1 445On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Low Noise 21kHz 100g 1-axis accel Non-Stocked Lead-Time 43 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

1-axis X 100 g 20 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 21kHz 100g 1-axis accel Non-Stocked Lead-Time 43 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1-axis X 100 g 20 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 21kHz 50g 1-axis accel Non-Stocked Lead-Time 43 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

1-axis X 50 g 40 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 30kHz +200g 1-axis XL Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

3-axis X, Y, Z 200 g 10 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 30kHz +200g 1-axis XL Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-axis X, Y, Z 200 g 10 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 50kHz 500g 1-axis accel Non-Stocked Lead-Time 34 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

1-axis X 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel Non-Stocked Lead-Time 43 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

1-axis X 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel Non-Stocked Lead-Time 43 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1-axis X 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

1-axis X 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Low Cost 2g Dual Axis Accelerometer Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Reel
Analog Devices Accelerometers Low Cost 1.2g Dual Axis Accelerometer Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2-axis X, Y 1.2 g Digital 6 V 3 V 700 nA - 40 C + 85 C SMD/SMT Reel
Analog Devices Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer Non-Stocked Lead-Time 32 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Accelerometers Small, Low Power, 3-Axis 16 g Accelerometer Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 4 000

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers 3-Axis 1g/ 2g/ 4g/ 8g Digital Accelerometer Non-Stocked Lead-Time 31 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 64 LSB/g, 512 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 166 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel Non-Stocked Lead-Time 43 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel