FPGA - Field Programmable Gate Array

Rezultatai: 9 534
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Loginių elementų skaičius Adaptyvieji logikos moduliai – ALM Įterptinė atmintis Įvesties/išvesties įrenginių skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Duomenų perdavimo sparta Siųstuvų-imtuvų skaičius Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 60Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 62Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 44Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 76Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 160Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 120Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 60Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 119Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 119Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 84Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 60Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 119Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 119Prieinamumas
Min.: 1
Daugkart.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-2FGG484I 5Prieinamumas
Min.: 1
Daugkart.: 1

XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-3FFG1156E 29Prieinamumas
Min.: 1
Daugkart.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 500 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-2FF1153I 2Prieinamumas
Min.: 1
Daugkart.: 1
XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 560 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FG484I 3Prieinamumas
Min.: 1
Daugkart.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3FGG484I 20Prieinamumas
Min.: 1
Daugkart.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG225C 434Prieinamumas
Min.: 1
Daugkart.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG225I 3 115Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 100

XC6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG324I 463Prieinamumas
Min.: 1
Daugkart.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 232 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2FTG256C 914Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 60

XC6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2CSG324I 200Prieinamumas
Min.: 1
Daugkart.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 226 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FTG256C 633Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 40

XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FTG256I 841Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 25

XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256