FPGA - Field Programmable Gate Array

Results: 4 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 8K LUTs 100 I/O Inst on DSP 1.2V -6 Spd 5In Stock
420On Order
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 100 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
1 071On Order
Min.: 1
Mult.: 1
Max.: 50

MAX 10 10M04 4000 LE 189 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 63In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 65In Stock
Min.: 1
Mult.: 1
No
Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 322 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 133In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 215 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-324 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 48In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 207 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT LFBGA-400 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25T-3FGG484I 5In Stock
Min.: 1
Mult.: 1

XC6SLX25T 24051 LE 3758 ALM 936 kbit 250 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 2 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX100-2FGG484I 3In Stock
Min.: 1
Mult.: 1

XA6SLX100 101261 LE 15822 ALM 4.71 Mbit 326 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S75-1FGGA484Q 3In Stock
Min.: 1
Mult.: 1

XA7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1CSGA324Q 4In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-1UBVA368I 5In Stock
541On Order
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 128 I/O 825 mV 876 mV - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-368
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 5In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 0 bit 207 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps
1In Stock
Min.: 1
Mult.: 1

MPF300TS 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C 12.7 Gb/s SMD/SMT BGA-784 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 146 I/O Inst on DSP 1.2V -6 Spd 1In Stock
Min.: 1
Mult.: 1

LFXP2 5000 LE 2500 ALM 166 kbit 146 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 5In Stock
336On Order
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 3.3V 1In Stock
84Expected 3/19/2027
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 384 I/O 3.3 V 3.3 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 112 I/O, 153MBGA 5In Stock
1 392On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 112 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT MBGA-153 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45T-3FGG484Q 3In Stock
Min.: 1
Mult.: 1

XA6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array Automotive XA Spartan-6 3In Stock
Min.: 1
Mult.: 1

XA6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3CSG484I 1In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FGG900I 1In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 540 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-2CSG324I 4In Stock
Min.: 1
Mult.: 1

XA7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A75T-1CSG324Q 1In Stock
Min.: 1
Mult.: 1

XA7A75T 75520 LE 11800 ALM 3.69 Mbit 210 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-1CSGA324Q 10In Stock
Min.: 1
Mult.: 1

XA7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG324I 7In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-324