Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits 2.2V Active Lo Open Drain Voltage Detect 7 702In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-3 2.2 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Lo Pwr Vltg Detector 4 803In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-3 2.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.6V Active Lo Open Drain Voltage Detect 12 983In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-3 2.6 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Lo Pwr Vltg Detector 4 485In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-3 3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.1V Active Lo Open Drain Voltage Detect 7 380In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-3 3.1 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.4V Active Lo Open Drain Voltage Detect 4 216In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-3 3.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.88VRST Active Low Open Drain reset 6 199In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.88 V 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1818 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 3 782In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.5 ms 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 11 001In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 30 ms 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 11 780In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.68 s 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SUPERVISOR WATCHDOG 4 289In Stock
6 000Expected 12/31/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6321 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart push-button Dual-Assert Reset 1 657In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT TDFN-8 1.575 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 140 ms 5.5 V - 40 C + 85 C STM6503 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Push-Button Smart Reset Adjust 4 432In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT TDFN-8 1.665 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C STM6505 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Push-Button Smart Reset Adjust 4 764In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT TDFN-8 2.625 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 5.5 V - 40 C + 85 C 2 % STM6510 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Push-Button Smart Reset Adjust 2 624In Stock
6 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT TDFN-8 2.925 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 5.5 V - 40 C + 85 C 2 % STM6510 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 4-Pin Smart Reset IC 2V to 5.5V 1uA 3 442In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT UDFN-6L 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Single-pin, push button Smart Reset 2 304In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT UDFN-6 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Push-Button Control Smart Reset 7 093In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT TDFN-8 5.5 V 2 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 12.5 s 5.5 V - 30 C + 85 C STM6520 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Reset Cap Adjust Setup Delay 3 950In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT TDFN-8 5.5 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6522 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Dual Smart Reset 1.65V to 5.5V 1.5uA 5 230In Stock
6 000Expected 8/13/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT UDFN-6 5.5 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C STM6524 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 6-pin Smart Reset 1.65V to 5.5V 1.5uA 4 030In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT UDFN-6 5.5 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C STM6524 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Push-Button Power On Lock Out 1 820In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT TDFN-12 3.3 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Micro Supervisor LV High Accuracy SOT23 2 374In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-6 1.8 V, 3.3 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 1.5 % STM6710 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual/Triple Ultra Lo VLTG Supervisor 6 790In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 875 mV, 2.925 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6717 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual/Triple Ultra- Low Voltage Super. 4 695In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 1.11 V, 3.075 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6717 Reel, Cut Tape, MouseReel