AC/DC Converters

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 1 707In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 8 174In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 700V 0.36A SMPS 4 595In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 730 V 5 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Tube
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS Primary Switch 7 794In Stock
5 000Expected 10/7/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 730 V 5 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 60kHz Fixed Freq Viper Plus 6 909In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 60 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC Converters Off-Line Converter 800 V PWM Cntrl 3 114In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Lo Pwr Offline SMPS Primary Switcher 7 782In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 730 V 7 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C 700 mA VIPER22A-E Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 4 310In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 250
: 2 500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 3 423In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2 251In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 132 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel

STMicroelectronics AC/DC Converters VIPerPlus family: Quasi-resonant high performance off line high voltage converte 1 344In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 800 V 22 W 8.5 V 23.5 V Flyback Si 225 kHz 2 mA - 40 C + 150 C VIPER35 Tube
STMicroelectronics AC/DC Converters ViperPlus Fixed Freq 800V 30mQ 265 Vac 3 324In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER37 Tube
STMicroelectronics AC/DC Converters Off-line all-primary-sensing switching regulator 47In Stock
1 000Expected 3/12/2027
Min.: 1
Mult.: 1

SMD/SMT Si ALTAIR04-900 Tray
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 9In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 120 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 100In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 120 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2 498In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 1 998In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 201In Stock
2 500Expected 4/16/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 360 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 496In Stock
2 500Expected 2/5/2027
Min.: 1
Mult.: 1
Max.: 250
: 2 500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz 61In Stock
2 500Expected 2/19/2027
Min.: 1
Mult.: 1
Max.: 250
: 2 500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz 1 355In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz 2 852In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2 500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel


STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 163In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % - 40 C + 150 C VIPER0P Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 233In Stock
5 000Expected 4/23/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % - 40 C + 150 C VIPER0P Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 1 256In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel