AC/DC Converters

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters 900V Off-Line PWM 0.7A ID 16W RDS REG 20 567In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT Si ALTAIR04-900 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Primary Switch OFF-line 5 572In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 30 W 9.3 V 17 V Flyback Si 300 kHz 9 mA - 40 C + 150 C 2.3 A VIPER53E-E Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 4 089In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters FIXED FREQ VIPER 1 808In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 60 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC Converters High voltage converter 2 948In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 11 W 4.5 V 30 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER222 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 7 400In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters Offline PWM controller for low standby adapters 3 316In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 13 V 11.5 V 23 V Flyback, PWM Si 167 kHz 50 % 2.5 mA - 25 C + 125 C STCH03 Reel, Cut Tape
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 60 kHz 2 413In Stock
Min.: 1
Mult.: 1
Max.: 250

Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters Offline high voltage converters 2 151In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2 094In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 Si VIPER31 Reel, Cut Tape, MouseReel

STMicroelectronics AC/DC Converters VIPerPlus family: Quasi-resonant high performance off line high voltage converte 2 583In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 800 V 22 W 8.5 V 23.5 V Flyback Si 136 kHz 2 mA - 40 C + 150 C VIPER35 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 187In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Offline PWM controller for low standby adapters 1 217In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 13 V 11.5 V 23 V Flyback, PWM Si 167 kHz 50 % 2.5 mA - 25 C + 125 C STCH03 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 10 363In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 60kHz 30mW 8 308In Stock
Min.: 1
Mult.: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters 115 kHz Fixed Freq Viper Plus 5 527In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 11.5 V 11.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC Converters Enhanced High Volt Res CTRL 600V 1 351In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 13.3 V 16 V 8.85 V Si 235 kHz 50 % 3 mA - 25 C + 125 C 800 mA L6699 Tube
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS Primary Switchr 1 250In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 730 V 7 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C 700 mA VIPER22AS-E Tube
STMicroelectronics AC/DC Converters 620 Volt 50W SMPS 1 991In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 30 W 9.3 V 17 V Flyback Si 300 kHz 9 mA + 25 C + 125 C 2.3 A VIPER53-E Tube
STMicroelectronics AC/DC Converters SMPS Primary I.C. Low Power Switcher 1 895In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 20 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2 413In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 132 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel


STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 2 480In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 3 387In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 7 945In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-10 Buck, Buck-Boost, Flyback Si 30 kHz 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator 8 432In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube