1 Mbit NOR Flash

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 2.7 to 3.6V 1Mbit Multi-Purpose Flash 400In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39VF 1 Mbit 2.7 V 3.6 V 20 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 2 342In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 128K X 8 70ns 277In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 128K X 8 70ns 7In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39VF 1 Mbit 2.7 V 3.6 V 20 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R 577In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 1 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 5 255In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT UDFN-8 AT25EU0011A 1 Mbit 1.65 V 3.6 V SPI 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 1 013In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT UDFN-8 AT25SL641 1 Mbit 1.65 V 3.6 V 7 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 1Mbit x4 I/O SOP-8 150mil 4 900In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 MX25U 1 Mbit 1.65 V 2 V 12 mA SPI 60 MHz 256 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O SOP-8 150mil 17In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 1 189In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT AT25DF011 1 Mbit 1.7 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 1 347In Stock
12 000Expected 12/30/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-Narrow-8 AT25DN011 1 Mbit 2.3 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 1Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev 9 863In Stock
12 300Expected 11/16/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 105 C Tube
Alliance Memory M25PE10-VMN6P
Alliance Memory NOR Flash 1Mb, 3V, M25 Page Erasable Serial Flash Memory, 75Mhz, Industrial, SO8N, Tube 1 650In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Mbit 2.7 V 3.6 V 12 mA SPI 75 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
ISSI NOR Flash 1Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 57In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O USON-8 2x3mm
24 000On Order
Min.: 1
Mult.: 1
: 12 000

SMD/SMT USON-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash
10 000Expected 1/10/2028
Min.: 1
Mult.: 1
: 5 000

SMD/SMT AT25DN011 1 Mbit 2.3 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 128K X 8 70ns
660Expected 8/31/2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39VF 1 Mbit 2.7 V 3.6 V 20 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Tube
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R
3 000Expected 12/16/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOP-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1Mbit NOR Flash /1.65v-3.6v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 GD25WD10C 1 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 1M (128K x 8) 33MHz Non-Stocked Lead-Time 9 Weeks
Min.: 980
Mult.: 98

SMD/SMT WSON-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Tube
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +125?) /Tube Non-Stocked
Min.: 20 000
Mult.: 1

SMD/SMT SOP-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 125 C Tube
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 20 000
Mult.: 1

SMD/SMT SOP-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 1Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT USON-8 GD25LD10C 1 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 128 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT USON-8 1 Mbit 1.65 V 2 V SPI 50 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash 1Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOP-8 GD25LD10C 1 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape