Micron Technology 8 bit NOR Flash

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI 256Mbit 8 3 Volts 16/16 SOIC 2 AL 1 224In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP2-16 MT25TL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 17 174In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 3 970In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4 000

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX8 SOIC DDP 634In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP2-16 MT25TL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN 48 023In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron MT35XU512ABA2G12-0AAT
Micron NOR Flash SPI 512Mbit 8 1.8 Volts 24/25 TBGA 1 AL 900In Stock
Min.: 1
Mult.: 1

SMD/SMT T-PBGA-24 MT35X 512 Mbit 1.7 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN 1 468In Stock
Min.: 1
Mult.: 1
Max.: 250
: 4 000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 1 155In Stock
1 500Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 100
: 1 500

SMD/SMT SOP2-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 1 424In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 SOIC 1 386In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1 000

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 1 832In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SLC 256M Die 64MX4 1 771In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SERIAL NOR SLC 32MX4SOIC 643In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel