Alliance Memory NOR Flash

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(8x6), Tray 1 837In Stock
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(8x6), T&R 6 457In Stock
20 000Expected 9/4/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial HR, 8pin DFN(8x6), Tray 1 474In Stock
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Alliance Memory NOR Flash Parallel NOR Flash, 4M, 512k x 8, 5V, PLCC 32, 55NS, INDUSTRIAL TEMP - Tube 202In Stock
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 AS29CF040 4 Mbit 4.5 V 5.5 V 40 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Alliance Memory NOR Flash Serial NOR Flash(Micron), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 1 367In Stock
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOP2-16 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8 to 3.6V, 65ns, Bottom Boots, -40 to 85C, 64b BGA 231In Stock
Min.: 1
Mult.: 1
: 2 000
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory M25PE10-VMN6P
Alliance Memory NOR Flash 1Mb, 3V, M25 Page Erasable Serial Flash Memory, 75Mhz, Industrial, SO8N, Tube 1 650In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Mbit 2.7 V 3.6 V 12 mA SPI 75 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Alliance Memory NOR Flash 64Mb(x8/x16), 3V, Parallel NOR Flash, Protected Last Block, Industrial, 48TFBGA, Tray 122In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory M29W064FT70N3E
Alliance Memory NOR Flash FLASH - NOR Parallel,64Mb (8M x 8, 4M x 16),70ns,48-TSOP,2.7V 3.6V 420In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory NOR Flash Parallel 16M NOR Flash 2M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. BOTTOM 98In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 AS29CF160 16 Mbit 4.5 V 5.5 V 50 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Parallel 8M NOR Flash 1M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. TOP 94In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 AS29CF800 8 Mbit 4.5 V 5.5 V 50 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash SPI NOR Flash, Page Erasable , 16M, 3V, 75MHz, 8pin SOIC Wide 371In Stock
Min.: 1
Mult.: 1
: 1 500
SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V,108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 420In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP2-16 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash Serial NOR Flash, 64Mb, 3.3V, Multiple IO, Default Feature1, Industrial Grade, 8pin SOIC (209mils) 64In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 64 Mbit 2.7 V 3.6 V 25 mA QPI, SPI 104 MHz 64 M x 1/32 M x 2/16 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tube
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT SOIC-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO, 133MHz STR Industrial Grade, 8pad WSON (6x5mm), T&R Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

SMD/SMT WSON-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel
Alliance Memory NOR Flash Parallel NOR Flash, 64Mb, 3V, 75ns, Uniform Blocks, -40 to 85C, 64b BGA, T&R Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT 64 Mbit 2.7 V 3.6 V 54 mA Parallel 52 MHz 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous, Synchronous - 40 C + 85 C Reel
Alliance Memory NOR Flash Serial NOR Flash, 64Mb, 3.3V, Multiple IO, Default Feature1, Industrial Grade, 8pin SOIC (209mils), T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT SOP-8 64 Mbit 2.7 V 3.6 V 25 mA QPI, SPI 104 MHz 64 M x 1/32 M x 2/16 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel
Alliance Memory NOR Flash 4Mb 3V Serial NOR Flash 8pin SOIC Narrow Body Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AS25F 4 Mbit 2.7 V 3.6 V 4.4 mA Dual SPI 104 MHz 4 M x 1/2 M x 2 1 bit/2 bit Synchronous - 40 C + 85 C Tube
Alliance Memory NOR Flash 16Mb 3V Serial NOR Flash 8pin SOIC Narrow Body Industrial Temp - Tube Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AS25F 16 Mbit 2.7 V 3.6 V 3.7 mA Dual/Quad SPI 104 MHz 16 M x 1/8 M x 2/4 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tube
Alliance Memory AS25F3256MQ-7S2INTR
Alliance Memory NOR Flash Serial NOR Flash, 256Mb, 3V, Multiple IO,133MHz STR Industrial Grade, 16pin SOIC (300mils), T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel
Alliance Memory AS25F3256MQ-7W2INTR
Alliance Memory NOR Flash Serial NOR Flash, 256Mb, 3V, Multiple IO,133MHz STR Industrial Grade, 8pad WSON (6x8mm), T&R Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Reel
Alliance Memory AS25F3512MQ-7S2INTR
Alliance Memory NOR Flash 512Mb, 3V Serial NOR Flash, Multiple IO,133MHz STR Industrial Grade, 16pin SOIC (300mils), T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
Reel
Alliance Memory AS25F3128MQ-6SIN
Alliance Memory NOR Flash 128Mb, 3V Serial NOR Flash, Multiple IO,166MHz DTR Industrial Grade, 8pin SOIC (209mils), Tube Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Tube
Alliance Memory AS25F3128MQ-6WINTR
Alliance Memory NOR Flash 128Mb, 3V Serial NOR Flash, Multiple IO,166MHz DTR Industrial Grade, 8pad WSON (6x5mm), T&R Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000
Reel