Reel NAND Flash

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NAND Flash SLC NAND 3V 1Gbit x8 BGA-63 8Bit ECC 22In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 250
: 3 000

SMD/SMT BGA-64 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 TSOP 1 180In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1 000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 FBGA 452In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash Automotive ONFI 128Gx8, VFBGA-63 251In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1 000

SMD/SMT VFBGA-63 MT29F 1 Gbit Parallel 128 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 2GX1 UPDFN 1In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4 000

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8G 8GX1 TBGA DDP 25In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 000

SMD/SMT Die MT29F 8 Gbit SPI 8 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 FBGA 87In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8G 1GX8 FBGA 15In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SMD/SMT VFBGA-63 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8G 1GX8 FBGA 275In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VFBGA-63 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 18In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash MLC 32G 4GX8 TSOP 42In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSOP-I-48 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 TBGA 100In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TBGA-24 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NAND Flash
3 947On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC
5 995On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VFBGA-63 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON ECC-Free
2 986Expected 1/21/2027
Min.: 1
Mult.: 1
Max.: 100
: 4 000

SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON ECC-Free
3 954On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
1 500On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 1G 3.3V x8 NAND Flash Q100
1 316On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT TSOP-I-48 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NAND Flash Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT WSON-8 1 Gbit SPI 1.7 V 2 V - 40 C + 105 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT WSON-8 1 Gbit SPI 2.7 V 3.6 V - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT WSON-8 1 Gbit SPI 2.7 V 3.6 V - 40 C + 105 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Reel