16 bit SMD/SMT MRAM

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Packaging
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 1 047In Stock
Min.: 1
Mult.: 1
: 1 000

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C SMD/SMT MR4A16B Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 1 038In Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C SMD/SMT MR0A16A Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 420In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C SMD/SMT MR0A16A Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 272In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C SMD/SMT MR0A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 1 086In Stock
1 485Expected 10/21/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C SMD/SMT MR2A16A Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM 656In Stock
Min.: 1
Mult.: 1

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C SMD/SMT MR4A16B Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM 1 595In Stock
Min.: 1
Mult.: 1
: 1 000

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C SMD/SMT MR4A16B Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 3.3V 32Mb MRAM with unlimited read & write endurance, currently MSL 3 691In Stock
960Expected 10/7/2026
Min.: 1
Mult.: 1

BGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C SMD/SMT MR5A16A Tray
Everspin Technologies MRAM 210In Stock
Min.: 1
Mult.: 1

TSOP-II-54 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C SMD/SMT MR5A16A Tray
Everspin Technologies MRAM 4MB 3.3V 35ns 512K x 8 MRAM 258In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C SMD/SMT MR2A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 68In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C SMD/SMT MR2A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 189In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C SMD/SMT MR2A16A Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 5In Stock
216Expected 10/14/2026
Min.: 1
Mult.: 1

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C SMD/SMT MR4A16B Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 44TSOP package with x16 interface, 3V, -40 C to 85 C 65In Stock
Min.: 1
Mult.: 1

TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT AS3004316 Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM
1 440Expected 12/30/2026
Min.: 1
Mult.: 1

BGA-48 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C SMD/SMT MR4A16B Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM
412Expected 10/14/2026
Min.: 1
Mult.: 1

BGA-48 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C SMD/SMT MR4A16B Tray
Avalanche Technology MRAM Non-Stocked Lead-Time 4 Weeks
Min.: 1 008
Mult.: 168
FBGA-48 Parallel 4 Mbit 256 k x 16 16 bit 45 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C SMD/SMT AS3004316 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
FBGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT AS3001316 Reel
Avalanche Technology MRAM Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500
TSOP-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT AS3001316 Reel
Avalanche Technology MRAM Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
TSOP-54 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT AS3001316 Reel
Avalanche Technology MRAM Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
FBGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C SMD/SMT AS3001316 Reel
Avalanche Technology MRAM Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500
TSOP-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C SMD/SMT AS3001316 Reel
Avalanche Technology MRAM Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
TSOP-54 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C SMD/SMT AS3001316 Reel
Avalanche Technology MRAM Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
FBGA-48 Parallel 1 Mbit 64 k x 16 16 bit 45 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT AS3001316 Reel
Avalanche Technology MRAM Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500
TSOP-44 Parallel 1 Mbit 64 k x 16 16 bit 45 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT AS3001316 Reel