Memory & Data Storage EEprom

Rezultatai: 5 218
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas

Microchip Technology EEprom 64K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, SOIJ 720Prieinamumas
Min.: 1
Daugkart.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 64K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, SOT-23 2 958Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

64 kbit I2C 3.4 MHz 8 k x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 64K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, SOIC 2 818Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

64 kbit I2C 3.4 MHz 8 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 8K 1K X 8 1.8V SER EE IND 1/2 ARRAY WP 111 681Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 8K 1K X 8 2.5V SER EE IND 1/2 ARRAY WP 175 691Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 150NS, SOIC, IND TEMP, GREEN 1 653Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C256 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 128K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, SOIJ 720Prieinamumas
Min.: 1
Daugkart.: 1

128 kbit I2C 3.4 MHz 16384 x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 32K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, SOIC 1 093Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit I2C 3.4 MHz 4 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 32K 3.4MHz I2C SERIAL EEprom, I-Temp, ECC, SOIC 3 265Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

32 kbit I2C 3.4 MHz 4 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 64K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, TSSOP 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit I2C 3.4 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEprom 1KB SPI SER CMOS EEprom -LOW VCC RANGE 2 844Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 284
: 3 000

1 kbit SPI 20 MHz 128 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25010LV Reel, Cut Tape
Microchip Technology EEprom 16 Kbit I2C Serial EEprom with Software Write Protection, Industrial Temp 204 056Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOT-23-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW160 Reel, Cut Tape, MouseReel

Microchip Technology EEprom 120NS, PLCC, IND TEMP, GREEN 542Prieinamumas
Min.: 1
Daugkart.: 1
: 750

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 64kx8 - 2.5V 30 637Prieinamumas
Min.: 1
Daugkart.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 128k 16KX8 1.8V SER EE IND 36 446Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEprom 16K-Bit I2C Serial EEprom 136 679Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 330
: 3 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel

onsemi EEprom (8192x8) 64K 1.8-5.5 61 296Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

64 kbit 3-Wire, SPI 20 MHz 8 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25640 Reel, Cut Tape, MouseReel

onsemi EEprom 128KB I2C SER EEprom 69 792Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 210
: 3 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C128 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Memory, EEprom, 2Kbit, I2C 5 930Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit Serial 1 MHz 256 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 1MBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive (125 Operation) 2 872Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit Serial 20 MHz 128 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom Memory, EEprom, 4Kbit, I2C 2 990Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit Serial 1 MHz 512 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom Memory, EEprom, 8Kbit, I2C 5 511Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit Serial 1 MHz 1 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom Memory, EEprom, 128Kbit, I2C 2 940Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

128 kbit Serial 1 MHz 16 k x 8 TSSOP-B-8 120 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom Memory, EEprom, 16Kbit, I2C 5 859Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit Serial 1 MHz 2 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Memory, EEprom, 64Kbit, I2C 4 778Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit Serial 1 MHz 8 k x 8 SOP-J-8 120 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape