Reel EEprom

Rezultatai: 3 443
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Microchip Technology EEprom 1kx8 - 2.5V 13 250Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 8K 1K X 8 16B PAGE 1.8V SER EE IND 2 495Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 8K 1K X 8 32B PAGE 2.5V SER EE EXT 3 629Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 512x8 Or 256x16 2 804Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEprom 4KB I2C SER EEprom UDFN WETTABLE FLANKS 2 885Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit I2C 400 kHz 128 x 16 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04MUW Reel, Cut Tape
onsemi EEprom 4KB I2C SER EEprom 2 937Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit I2C 100 kHz 512 x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C04 Reel, Cut Tape
onsemi EEprom 32KB SPI SER CMOS EEprom UDFN WETTABLE FLANKS 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 kbit SPI 10 MHz 4 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25320MUW Reel, Cut Tape
onsemi EEprom 64KB SPI SER CMOS EEprom UDFN WETTABLE FLANKS 2 460Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

64 kbit SPI 10 MHz 8 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25640MUW Reel, Cut Tape
Microchip Technology EEprom 256K 3.4MHz I2C SERIAL EEprom, E-Temp, ECC, UDFN 1 215Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

256 kbit I2C 3.4 MHz 32 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape

onsemi EEprom 64KB SPI SER CMOS EEprom FOR VCC=1.7V 2 953Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25640LV Reel, Cut Tape
onsemi EEprom 8KB I2C SER EEprom UDFN WETTABLE FLANKS 2 998Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit I2C 400 kHz 512 x 16 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08MUW Reel, Cut Tape
onsemi EEprom 16KB SPI SER CMOS EEprom UDFN WETTABLE FLANKS 2 819Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit SPI 5 MHz 2 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25160MUW Reel, Cut Tape
onsemi EEprom 128KB SPI SER CMOS EEprom UDFN WETTABLE FLANKS 2 853Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

128 kbit SPI 10 MHz 16 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25128MUW Reel, Cut Tape
onsemi EEprom LOW VOLTAGE 256KB SPI SER CMOS EEprom (ONC18EE PHASE 2) IN WDFNW8 (WETTABLE FLANK) 2 768Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 WDFNW-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel, Cut Tape
Microchip Technology EEprom 256K, 32Kx8, 2.5V SER EE, IND 1 614Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

256 kbit 2-Wire, I2C 32 k x 8 TDFN-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 4K, 512 X 8, 2.5V SER EE 150C
4 520Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel

ABLIC EEprom SERIAL EEprom 1 749Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

512 kbit SPI 10 MHz 64 x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C512A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Memory, EEprom, 32Kbit, I2C 4 601Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

32 kbit Serial 1 MHz 4 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 512-Kbit serial I2C bus EEprom 105°C operation 10 510Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24512-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2-Kbit serial I2C bus EEprom 105°C operation 31 380Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C02-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Automotive 8-Kbit serial I2C bus EEprom 26 851Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1.8V to 5.5V EE 26 691Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 16K (2Kx8 or 1Kx16) 16 210Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2.5 V to 5.5V 2K 8 421Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit SPI 20 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5 V to 5.5V 8K 15 757Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel