PDIP-8 EEprom

Rezultatai: 357
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas

Microchip Technology EEprom 2kx8 16B - 1.8V 566Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 256x8 - 1.8V 1 038Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 3-Wire, Microwire 1 MHz 256 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 128x8 Or 64x16 631Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 65Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 256x8-128x16 - 1.8V 602Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 128k 16Kx8 1.8V SER EE IND TMP PDIP8 962Prieinamumas
Min.: 1
Daugkart.: 1

128 kbit SPI 10 MHz 16 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 16K, 2K X 8 1.8V SERIAL EE, EXT 1 886Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 3.5 us 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 32K 3.4MHz I2C SERIAL EEprom, I-Temp, ECC, PDIP 780Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit I2C 3.4 MHz 4 k x 8 PDIP-8 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 64K 3.4MHz I2C SERIAL EEprom, I-Temp, ECC, PDIP 720Prieinamumas
Min.: 1
Daugkart.: 1

64 kbit I2C 3.4 MHz 8 k x 8 PDIP-8 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 32kx8 - 1.8V 1 450Prieinamumas
Min.: 1
Daugkart.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 512k 64Kx8 2.5V SER EE IND 1 071Prieinamumas
Min.: 1
Daugkart.: 1

512 kbit SPI 20 MHz 64 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 256x8-128x16 - 1.8V 414Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 PDIP-8 400 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C 93AA46 Tube

Microchip Technology EEprom 516x8 Or 1024x8 159Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year - 40 C + 85 C 93LC76 Tube

Microchip Technology EEprom 64kx8 - 1.8V 1 373Prieinamumas
Min.: 1
Daugkart.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 1024K 128KX8 2.5V SER EE 1 057Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 2 221Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 16kx8 - 2.5V 3 072Prieinamumas
Min.: 1
Daugkart.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC128 Tube

Microchip Technology EEprom 32kx8 - 2.5V 6 415Prieinamumas
Min.: 1
Daugkart.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA256 Tube

Microchip Technology EEprom 4kx8 - 5V - 2.5V 7 533Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 64kx8 - 2.5V 3 396Prieinamumas
Min.: 1
Daugkart.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 32kx8 - 2.5V Lead Free Package 672Prieinamumas
Min.: 1
Daugkart.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEprom 1K 3-WIRE 64 x 16 1.8V 637Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 PDIP-8 250 ns 1.8 V 5.5 V Through Hole 100 Year - 40 C + 85 C Tube

Microchip Technology EEprom E2 16K 3-WIRE 1M CYCLES - 10MS 2.7V 972Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 PDIP-8 250 ns 2.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C Tube

Microchip Technology EEprom 1K 2-WIRE 8 PDIP PB/HALO FREE, 1.7V 729Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C01C Tube

Microchip Technology EEprom SEEprom I2C 1.7-3.6V 1MHz Ind Tmp 780Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 PDIP-8 450 ns 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C AT24C01D Tube