16 bit 1 Gbit DRAM

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V I-Temp 610In Stock
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp 1 500In Stock
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI IS46TR16640CL-125JBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS 361In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 1.066 GHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 16In Stock
2 500Expected 7/13/2027
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V A-Temp 1 120In Stock
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 122In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16640C
Intelligent Memory DRAM DDR2 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 418In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C IM1G16D2 Tray
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 CT 4 593In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 IT 7 450In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Tray
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 CT 1 851In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 IT 935In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Intelligent Memory DRAM ECC DDR2, 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 66In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IME1G16D2 Tray
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 IT 199In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Alliance Memory AS4C64M16MD2A-25BINTR
Alliance Memory DRAM LPDDR2, 1G, 64M X 16, 1.2V, 134ball BGA (A-DIE) INDUSTRIAL TEMP - Tape & Reel 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz FBGA-134 64 M x 16 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M16MD2A Reel, Cut Tape
ISSI DRAM DDR2,1G,1.8V, RoHs 333MHz,64Mx16 2 468In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16640C
ISSI DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM 317In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Tray
Alliance Memory DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Automotive Temp - Tray 87In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C64M16D2A Tray
Alliance Memory DRAM DDR3, 1G, 64M x 16, 1.5V, 96-ball FBGA, 800MHz, (B-die), Industrial Temp - Tray 190In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C AS4C64M16D3B Tray
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), AUTOMOTIVE TEMP - Tray 45In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C AS4C64M16D3LB Tray
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), COMMERCIAL TEMP - Tray 64In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M16D3LB Tray
Micron DRAM DDR3 1G 64MX16 FBGA 53In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 000

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Winbond DRAM 1Gb DDR3 SDRAM, x16, 800MHz 1In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz VFBGA-90 64 M x 16 20 ns 1.575 V 1.425 V 0 C + 95 C Tray

Winbond DRAM 1Gb DDR3L 1.35V SDRAM, x16, 800MHz 12In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz VFBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
ISSI IS43LD16640C-25BLI
ISSI DRAM 1G 64Mx16 400MHz LPDDR2 1.2/1.8V 252In Stock
171Expected 9/11/2026
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz 64 M x 16 1.14 V 1.95 V - 40 C + 85 C IS43LD16640C
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT 210In Stock
1 710Expected 2/1/2027
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640C