MouseReel Monostable Multivibrator

Rezultatai: 221
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Elementai viename luste Vėlinimo trukmės laikas Pakuotė / Korpusas Maitinimo Srovė - Maks. Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Žemo Lygio Išvesties Srovė Aukšto lygio išvesties srovė Pd - skaidos galia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) 745Prieinamumas
Min.: 1
Daugkart.: 1
: 500

DFN-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) 1 398Prieinamumas
1 500Tikėtina 2027-03-04
Min.: 1
Daugkart.: 1
Maks.: 500
: 500

Monostable Multivibrator LTC 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) 2 401Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) 1 706Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Monostable Multivibrator LTC 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) 1 336Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) 231Prieinamumas
1 000Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
Maks.: 500
: 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) 600Prieinamumas
1 000Tikėtina 2027-05-19
Min.: 1
Daugkart.: 1
: 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) 421Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCTR 5 008Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCUR 2 746Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCUT 1 416Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator CMOS Dual Precision Mono Multivibrator 10 054Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns SOIC-Narrow-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator CMOS Dual Prec Mono A 595-CD14538BPW A 5 A 595-CD14538BPW 6 362Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator CMOS Lo-Pwr Mono/A- stable Multivibrator A 595-CD4047BM 2 776Prieinamumas
15 000Tikėtina 2026-10-01
Min.: 1
Daugkart.: 1
: 2 500

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOIC-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator CMOS LP Mono/Astable 2 655Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOP-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Hi-Spd CMOS Dual Ret rig Precision A 595 A 595-CD74HCT4538M 5 513Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 55 ns SOIC-Narrow-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono 5 651Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Auto Cat Dual Retrig gerable A 595-74LV1 A 595-74LV123ATPWRG4Q1 8 435Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCTR 5 712Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCUR 6 456Prieinamumas
4 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator SNGL Retriggerable M ono Multivibrator 7 672Prieinamumas
30 000Tikėtina 2026-12-03
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LVC 1 Element 18.6 ns DSBGA-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Monostable Multivibrator CMOS Logic IC 25ns 500mW 2.0-6.0V 62 188Prieinamumas
5 000Tikėtina 2026-11-20
Min.: 1
Daugkart.: 1
: 2 500

CMOS HC 2 Element 25 ns SOIC-16 800 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Monostable Multivibrator CMOS LOGIC IC 10 796Prieinamumas
7 500Tikėtina 2026-09-11
Min.: 1
Daugkart.: 1
: 2 500

VHC TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Monostable Multivibrator CMOS LOGIC IC 21 777Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CMOS VHC 8.1 ns TSSOP-16 750 uA 2 V 5.5 V 8 mA - 8 mA 180 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HC423D/SOT109/SO16 22 601Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel