- 40 C Monostable Multivibrator

Rezultatai: 148
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Elementai viename luste Vėlinimo trukmės laikas Pakuotė / Korpusas Maitinimo Srovė - Maks. Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Žemo Lygio Išvesties Srovė Aukšto lygio išvesties srovė Pd - skaidos galia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
onsemi Monostable Multivibrator Dual Multivibrator 59 374Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 490
: 2 500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Hi Spd Dual Prec Mon o Multivibrators 4 534Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Mono 1 748Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual retrig monostbl multivibrators 3 767Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retriggerable M ono Multivib A 595- A 595-SN74LV123ATPWREP 3 772Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Auto Cat Dual Mono M ultivibrators A 595 A 595-74LV221AQPWRG4Q1 1 782Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LVC1G123GT/SOT833/XSON8 20 535Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

LVC 17.6 ns XSON-8 1.65 V 5.5 V 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HC423BQ/SOT763/DHVQFN16 6 552Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns DHVQFN-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Sgl Retrigger Mono M ultivibrator A 595- A 595-SN74LVC1G123DCTR 2 822Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LV123BQ/SOT763/DHVQFN16 47 996Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LV 2 Element 120 ns, 40 ns DHVQFN-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual retrig monostbl multivibrators A 59 A 595-SN74AHC123ADGVR 1 933Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TVSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono 2 461Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator AHCT 2 Element 11 ns SSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono 3 400Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator AHCT 2 Element 11 ns TVSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual retrig monostbl multivibrators A 59 A 595-SN74LV123ARGYR 11 894Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns VQFN-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HCT4538PW/SOT403/TSSOP16 38Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 60 ns TSSOP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74AHC123APW-Q100/SOT403/TSSOP1 2 384Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator 74AHC 2 Element 10.5 ns TSSOP-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Nexperia Monostable Multivibrator 74HC123PW-Q100/SOT403/TSSOP16 4 555Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator HC 2 Element 24 ns TSSOP-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2ch Monostable RC Co nfigurable Pulse Gen 696Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2ch Monostable RC Co nfigurable Pulse Gen 693Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2ch Monostable RC Co nfigurable Pulse Gen 683Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Automotive two-chan nel retriggerable m 671Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2ch Monostable RC Co nfigurable Pulse Gen 700Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Automotive two-chan nel retriggerable m 700Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2-ch monostable RC c onfigurable pulse g 716Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

TPUL SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Automotive 2ch retri ggerable monostable 686Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel