Monostable Multi-vibrator

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multi-vibrator CMOS LP Mono/Astable A 595-CD4047BPW A 5 A 595-CD4047BPW 8 133In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns TSSOP-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono 7 044In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns PDIP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision A 595 A 595-CD74HCT4538M 5 513In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 55 ns SOIC-Narrow-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 5 429In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Auto Cat Dual Retrig gerable A 595-74LV1 A 595-74LV123ATPWRG4Q1 7 402In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retriggerable Mo nostable A 595-SN74 A 595-SN74LVC1G123DCTT 25 551In Stock
51 000On Order
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCTR 4 570In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCUR 6 655In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Dual Mono- stab le Multivibrator A A 595-CD4098BPW 3 322In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns TSSOP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-CD74HC123PWR A 5 A 595-CD74HC123PWR 1 784In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset 1 434In Stock
2 000Expected 8/27/2026
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SO-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator HS Dual Mono 351In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA 166 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual A 5 95-CD74HC221M A 595 A 595-CD74HC221M 1 388In Stock
7 500Expected 9/11/2026
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator HS Dual Mono A 595-C D74HC221PW A 595-CD A 595-CD74HC221PW 1 718In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA 166 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset 728In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 2 236In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA 136 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538E 507In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision A 595 A 595-CD74HC4538M 3 893In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538M96 2 894In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision 1 412In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538PWR 1 544In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 2 734In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HCT 2 Element 68 ns PDIP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Dual Mono w/ Reset A 595-CD74HCT221M A 5 A 595-CD74HCT221M 1 612In Stock
5 000Expected 9/24/2026
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 42 ns SOIC-Narrow-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA 166 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset 1 373In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 68 ns SOIC-Narrow-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Precision Mono 759In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HCT 2 Element 55 ns PDIP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube